VIPower™ M07 Series High-Side Drivers
STMicro offers its VIPower M07 series drivers with high-side switches for resistive, inductive, and LED loads
STMicroelectronics' VIPower M0-7 series of automotive-grade high-side drivers is ideal for car body and all critical applications where robustness is essential and operation from -40°C to 150°C is required. This family covers the full load range in terms of type and rated power and includes state-of-the-art embedded control and a brand new protection mechanism.
Newly introduced VIPower™ Zero series with very low on-resistance and extended current sensing can effectively replace electromechanical relays in automotive applications, such as high-current fan motors, heaters and protected battery lines in electrical power distribution systems.
- Wide selection of pin-to-pin compatible products with different RDS(on) values (up to 140 mΩ) ensures design scalability
- Configurable auto-restart or latch-off protection against hazardous conditions
- Multiplexed analog current sense for load current diagnostic
- Ultra-low power consumption (0.5 μA standby current max)
- Ultra-compact PowerSSO packages
- Real-time chip temperature reading allows smooth overloads detection
To evaluate VIPower M0-7 devices, STMicroelectronics offers:
- "Easy boards," a complete set of pin-to-pin compatible boards for high-side switches housed in the same package
- SAMPLEKITM0-7, a sample kit containing 10 samples of different VIPower M0-7 devices
- Interactive VIPower smart selector that let you find the perfect device for your design by setting a key parameter (voltage, topology, number of channels or type of loads, or even source type and temperature)
- TwisterSIM electro-thermal simulator, featuring accurate simulations like load-compatibility, wiring harness optimization, fault condition impact analysis, diagnostic behavior analysis, and dynamic thermal performance
VIPower™ M07 Series High-Side Drivers
| Imagem | Número de peça do fabricante | Descrição | Configuração de saída | Tipo de entrada | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VN7003ALHTR | IC PWR SWITCH N-CHAN 1:1 OCTAPAK | Lado de alta | Não inversora | 4839 - Immediate | $4.76 | Ver detalhes |
![]() | ![]() | VN7003AHTR | IC PWR SWITCH N-CHAN 1:1 OCTAPAK | Lado de alta | Não inversora | 3750 - Immediate | $4.31 | Ver detalhes |
![]() | ![]() | VN7004CLHTR | IC PWR SWITCH N-CHAN 1:1 OCTAPAK | Lado de alta | Não inversora | 1861 - Immediate | $3.38 | Ver detalhes |
![]() | ![]() | VN7004CHTR | IC PWR SWITCH N-CHAN 1:1 OCTAPAK | Lado de alta | Não inversora | 0 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | VN7007ALHTR | IC PWR SWITCH N-CHAN 1:1 OCTAPAK | Lado de alta | Não inversora | 1483 - Immediate | $3.42 | Ver detalhes |
![]() | ![]() | VN7007AHTR | IC PWR SWITCH N-CHAN 1:1 OCTAPAK | Lado de alta | Não inversora | 3192 - Immediate | $3.18 | Ver detalhes |
![]() | ![]() | VND7004AYTR | IC PWR SWTCH N-CHAN 1:1 PWRSSO36 | Lado de alta | Não inversora | 0 - Immediate | $5.74 | Ver detalhes |
![]() | ![]() | VN7010AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Lado de alta | Não inversora | 3630 - Immediate | $2.79 | Ver detalhes |
![]() | ![]() | VN7016AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Lado de alta | Não inversora | 0 - Immediate | $2.05 | Ver detalhes |
![]() | ![]() | VN7020AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Lado de alta | Não inversora | 0 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | VND7020AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Lado de alta | Não inversora | 4046 - Immediate | $3.03 | Ver detalhes |
![]() | ![]() | VND7030AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Lado de alta | Não inversora | 1035 - Immediate | $2.68 | Ver detalhes |
![]() | ![]() | VN7040AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Lado de alta | Não inversora | 2105 - Immediate | $1.78 | Ver detalhes |
![]() | ![]() | VN7050AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Lado de alta | Não inversora | 16521 - Immediate | $1.72 | Ver detalhes |
![]() | ![]() | VND7050AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Lado de alta | Não inversora | 273 - Immediate | $2.31 | Ver detalhes |
![]() | ![]() | VND7050AJ12TR | IC PWR DRVR N-CHAN 1:1 PWRSSO12 | Lado de alta | Não inversora | 5301 - Immediate | $2.28 | Ver detalhes |
![]() | ![]() | VN7140AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Lado de alta | Não inversora | 3976 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | VND7140AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Lado de alta | Não inversora | 5501 - Immediate | $1.91 | Ver detalhes |
![]() | ![]() | VND7140AJ12TR | IC PWR DRVR N-CHAN 1:1 PWRSSO12 | Lado de alta | Não inversora | 2003 - Immediate | $2.13 | Ver detalhes |
![]() | ![]() | VNQ7140AJTR | IC PWR DRVR N-CHAN 1:1 PWRSSO16 | Lado de alta | Não inversora | 609 - Immediate | $2.75 | Ver detalhes |