TSC2011 Bidirectional Current Sense Amplifier

STMicroelectronics' precision bidirectional current sense amplifier senses over a wide range of common mode voltages

Image of STMicroelectronics TSC2011 Bidirectional Current Sense AmplifierSTMicroelectronics' TSC2011 is a precision bidirectional current sense amplifier. It can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from -20 V to +70 V, whatever the supply voltage is. It is available with an amplifier gain of 60 V/V.

Features
  • Wide common mode voltage: -20 V to +70 V
  • Offset voltage: ±200 µV max
  • 2.7 V to 5.5 V supply voltage
  • Gain: 60 V/V
  • Gain error: 0.3% max
  • Offset drift: 5 µV/°C max
  • Gain drift: 10 ppm/°C max
  • Quiescent current: 20 µA in shutdown mode
  • SO8 and MiniSO8 package
Applications
  • High-side current sensing
  • Low-side current sensing
  • Data acquisition and instrumentation
  • Test and measurement equipment
  • Industrial process control
  • Motor control
  • Solenoid control

Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BRD TSC2010 TSC2011 TSC2012STEVAL-AETKT1V2EVAL BRD TSC2010 TSC2011 TSC201211 - Immediate$39.53Ver detalhes

TSC2011 Bidirectional Current Sense Amplifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CURR SENSE 1 CIRCUIT 8MINISOTSC2011ISTIC CURR SENSE 1 CIRCUIT 8MINISO1734 - Immediate$2.23Ver detalhes

Associated TSC201x Current Sense Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CURR SENSE 1 CIRCUIT 8MINISOTSC2012IYSTIC CURR SENSE 1 CIRCUIT 8MINISO127 - Immediate$3.52Ver detalhes
IC CURR SENSE 1 CIRCUIT 8MINISOTSC2010ISTIC CURR SENSE 1 CIRCUIT 8MINISO1917 - Immediate$2.23Ver detalhes
IC CURRENT SENSE 1 CIRCUIT 8SOICTSC2010IDTIC CURRENT SENSE 1 CIRCUIT 8SOIC2758 - Immediate$1.96Ver detalhes
IC CURR SENSE 1 CIRCUIT 8MINISOTSC2012ISTIC CURR SENSE 1 CIRCUIT 8MINISO6490 - Immediate$1.93Ver detalhes
IC CURRENT SENSE 1 CIRCUIT 8SOICTSC2012IDTIC CURRENT SENSE 1 CIRCUIT 8SOIC2500 - Immediate$1.93Ver detalhes
IC CURRENT SENSE 1 CIRCUIT 8SOICTSC2012IYDTIC CURRENT SENSE 1 CIRCUIT 8SOIC238 - Immediate$5.15Ver detalhes
IC CURR SENSE 1 CIRCUIT 8MINISOTSC2010IYSTIC CURR SENSE 1 CIRCUIT 8MINISO1625 - Immediate$2.28Ver detalhes
IC CURRENT SENSE 1 CIRCUIT 8SOICTSC2010IYDTIC CURRENT SENSE 1 CIRCUIT 8SOIC2971 - Immediate$2.33Ver detalhes
Updated: 2021-03-02
Published: 2020-03-30