TSC2010 Current Sense Amplifiers

STMicroelectronics' precision bidirectional current sense amplifier with a shunt resistor can sense over a wide range of voltages

Image of STMicroelectronics TSC2010 Current Sense AmplifiersSTMicroelectronics' TSC2010 precision bidirectional current sense amplifier senses the current over a wide range of common mode voltages (from -20 V to +70 V), regardless of the supply voltage, thanks to a shunt resistor. It is available with an amplifier gain of 20 V/V and can sense very low drop voltages (as low as 10 mV) full scale minimizing the measurement error.

The TSC2010 can also be used in other functions such as precision current measurement, overcurrent protection, current monitoring, and feedback loops.

Features
  • Wide common mode voltage range: -20 V to +70 V
  • Offset voltage: ±200 µV max.
  • 2.7 V to 5.5 V supply voltage
  • Gain error: 0.3% max.
  • Offset drift: 5 µV/°C max.
  • Quiescent current: 20 µA in shutdown mode
Applications
  • High-side current sensing
  • Low-side current sensing
  • Data acquisition and instrumentation
  • Test and measurement equipment
  • Industrial process control
  • Motor control
  • Solenoid control

TSC2010 Current Sense Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CURRENT SENSE 1 CIRCUIT 8SOICTSC2010IDTIC CURRENT SENSE 1 CIRCUIT 8SOIC2758 - Immediate$1.96Ver detalhes
IC CURR SENSE 1 CIRCUIT 8MINISOTSC2010ISTIC CURR SENSE 1 CIRCUIT 8MINISO1917 - Immediate$2.23Ver detalhes
IC CURR SENSE 1 CIRCUIT 8MINISOTSC2010IYSTIC CURR SENSE 1 CIRCUIT 8MINISO1625 - Immediate$2.28Ver detalhes
IC CURRENT SENSE 1 CIRCUIT 8SOICTSC2010IYDTIC CURRENT SENSE 1 CIRCUIT 8SOIC2971 - Immediate$2.33Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BRD TSC2010 TSC2011 TSC2012STEVAL-AETKT1V2EVAL BRD TSC2010 TSC2011 TSC201211 - Immediate$39.53Ver detalhes
Published: 2021-01-25