STM32L5 Ultra-Low-Power Microcontrollers

STMicroelectronics' ultra-low-power microcontrollers add security with Arm® Cortex®-M33 and TrustZone®

Image of STMicroelectronics' STM32L5 Ultra-Low-Power Microcontrollers STMicroelectronics' STM32L5 series of ultra-low-power microcontrollers is the answer for embedded applications requiring more security and lower power consumption. It adds more security with Arm Cortex-M33 and its TrustZone and ST security implementation while using best-in-class ultra-low-power technology. Offering up to 512 KB of Flash (dual bank) memory and 256 KB of SRAM, the STM32L5 reaches an upgraded level of performance (442 CoreMark) thanks to this core and an ST ART™ accelerator (now also supporting external memory). The STM32L5 offers a large portfolio with seven packages (from 48 to 144 pins) and supports up to +125°C ambient temperature.

Features
  • A full set of security
    • Flexible hardware and software secure isolations with TrustZone
    • Enhanced security services:
      • Dedicated secure user memory space for Secure Boot
      • Symmetric and asymmetric crypto accelerations
      • Memory and IP protection
      • Independent readout protection (RDP) between secure/non-secure domains
      • Active I/O tamper detection
      • Certified cryptolib
      • Embedded secure firmware install loader and ecosystem
  • Power consumption
    • EEMBC™ ULPBench®: 370 ULPMark™-CP score
    • Embedded SMPS step-down converter (optional)
    • Best power consumption numbers with full flexibility:
      • 17 nA in shutdown mode
      • 3 µA in stop mode with full SRAM and peripheral states retention and with 5 µs wake-up time
      • Down to 62 µA/MHz in active mode

STM32L5 Ultra-Low-Power Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoNúmero de E/SAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 512KB FLSH 132UFBGASTM32L552QEI6IC MCU 32BIT 512KB FLSH 132UFBGA1080 - Immediate$11.82Ver detalhes
IC MCU 32BIT 512KB FLASH 100LQFPSTM32L552VET6IC MCU 32BIT 512KB FLASH 100LQFP83136 - Immediate$11.24Ver detalhes
IC MCU 32BIT 512KB FLASH 144LQFPSTM32L552ZET6IC MCU 32BIT 512KB FLASH 144LQFP1150 - Immediate$11.82Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoSistema de interconexãoAvailable QuantityPreçoVer detalhes
NUCLEO-144 STM32L552ZE EVAL BRDNUCLEO-L552ZE-QNUCLEO-144 STM32L552ZE EVAL BRDArduino R3 Shield, ST Morpho, ST Zio20 - Immediate$39.53Ver detalhes
EVALUATION BOARD WITH STM32L552ZSTM32L552E-EVEVALUATION BOARD WITH STM32L552ZPmod, STMod+20 - Immediate$275.00Ver detalhes
DISCOVERY KIT WITH STM32L562ZE MSTM32L562E-DKDISCOVERY KIT WITH STM32L562ZE MArduino R3 Shield, Pmod, STMod+20 - Immediate$159.50Ver detalhes
Published: 2020-03-16