STM32® 32-bit MCU Family

Leading Supplier of ARM® Cortex®-M Microcontrollers

STM32L5 Series Excellence in Ultra-low Power with more Security

STMicroelectronics' STM32L5 series is the answer for embedded applications requiring more security and a lower power consumption. It adds more security with Arm® Cortex®-M33 and its TrustZone® technology as well as ST’s security implementation while using our best-in-class ultra-low power technology.

Offering up to 512 Kbytes of Flash (dual bank) memory and 256 Kbytes of SRAM, the STM32L5 reaches an upgraded level of performance.

The STM32L5 offers a large portfolio with 7 packages (from 48 to 144 pins) and supports up to 125°C ambient temperature.

xxx

STM32 L5

ImagemNúmero de peça do fabricanteDescriçãoProgramável pela DigiKeyNúcleo do processadorTamanho do núcleoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 512KB FLASH 144LQFPSTM32L552ZET6IC MCU 32BIT 512KB FLASH 144LQFPNão verificadoARM® Cortex®-M3332 bits0 - Immediate$11.82Ver detalhes
IC MCU 32BIT 256KB FLASH 48LQFPSTM32L552CCT6IC MCU 32BIT 256KB FLASH 48LQFPNão verificadoARM® Cortex®-M3332 bits4 - Immediate$8.51Ver detalhes
IC MCU 32BIT 512KB FLASH 48LQFPSTM32L562CET6IC MCU 32BIT 512KB FLASH 48LQFPNão verificadoARM® Cortex®-M3332 bits0 - Immediate$10.20Ver detalhes
IC MCU 32BIT 512KB FLASH 64LQFPSTM32L552RET6IC MCU 32BIT 512KB FLASH 64LQFPNão verificadoARM® Cortex®-M3332 bits780 - Immediate$10.38Ver detalhes
IC MCU 32BIT 512KB FLSH 132UFBGASTM32L552QEI6IC MCU 32BIT 512KB FLSH 132UFBGANão verificadoARM® Cortex®-M3332 bits0 - Immediate$11.82Ver detalhes
IC MCU 32BIT 512KB FLASH 100LQFPSTM32L552VET6IC MCU 32BIT 512KB FLASH 100LQFPNão verificadoARM® Cortex®-M3332 bits136 - Immediate$11.24Ver detalhes