STM32® 32-bit MCU Family

Leading Supplier of ARM® Cortex®-M Microcontrollers

STM32L1 Series of Ultra-Low-Power MCUs

STMicroelectronics ARM® Cortex®-M3-based STM32 L1 series uses ST’s proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and 5 low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low-power concept with no compromise on performance.

As for the STM32 L0 and STM8 L, the STM32 L1 offers dynamic voltage scaling, an ultra-low-power clock oscillator, LCD interface, comparator, DAC and hardware encryption.

More than just ultra-low-power MCUs, the STM32 L1 series offers a wide portfolio of features, memory sizes and package pin counts. Combining ultra-low power and performance, the portfolio covers from 32 to 512 Kbytes of Flash memory (with up to 80 Kbytes of SDRAM and 16 Kbytes of true embedded EEPROM) and from 48 to 144 pins.

  • Innovative architecture: voltage scaling and ultra-low-power MSI oscillator
  • Embedded peripherals, such as USB, LCD interface, op amp, comparators, ADC with fast on/off mode, DAC, capacitive touch and AES
  • Ultra-low-power mode with real-time clock: 900 nA power consumption with backup registers
STM32L1 Series of Ultra-Low-Power MCUs

STM32 L1

ImagemNúmero de peça do fabricanteDescriçãoProgramável pela DigiKeyNúcleo do processadorTamanho do núcleoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 64KB FLASH 48LQFPSTM32L151C8T6IC MCU 32BIT 64KB FLASH 48LQFPNão verificadoARM® Cortex®-M332 bits959 - Immediate$6.78Ver detalhes
IC MCU 32BIT 128KB FLASH 48LQFPSTM32L151CBT6IC MCU 32BIT 128KB FLASH 48LQFPNão verificadoARM® Cortex®-M332 bits3530 - Immediate$7.52Ver detalhes
IC MCU 32BIT 128KB FLASH 64LQFPSTM32L151RBT6IC MCU 32BIT 128KB FLASH 64LQFPNão verificadoARM® Cortex®-M332 bits1050 - Immediate$8.54Ver detalhes
IC MCU 32BIT 128KB FLASH 100LQFPSTM32L151VBT6IC MCU 32BIT 128KB FLASH 100LQFPNão verificadoARM® Cortex®-M332 bits530 - Immediate$9.10Ver detalhes
IC MCU 32BIT 64KB FLASH 48LQFPSTM32L152C8T6IC MCU 32BIT 64KB FLASH 48LQFPNão verificadoARM® Cortex®-M332 bits1490 - Immediate$7.12Ver detalhes
IC MCU 32BIT 128KB FLASH 48LQFPSTM32L152CBT6IC MCU 32BIT 128KB FLASH 48LQFPNão verificadoARM® Cortex®-M332 bits761 - Immediate$7.85Ver detalhes
IC MCU 32BIT 64KB FLASH 64LQFPSTM32L152R8T6IC MCU 32BIT 64KB FLASH 64LQFPNão verificadoARM® Cortex®-M332 bits947 - Immediate$7.65Ver detalhes
IC MCU 32BIT 128KB FLASH 64LQFPSTM32L152RBT6IC MCU 32BIT 128KB FLASH 64LQFPNão verificadoARM® Cortex®-M332 bits635 - Immediate$8.87Ver detalhes
IC MCU 32BIT 128KB FLASH 100LQFPSTM32L152VBT6IC MCU 32BIT 128KB FLASH 100LQFPNão verificadoARM® Cortex®-M332 bits502 - Immediate$9.43Ver detalhes
IC MCU 32BIT 32KB FLASH 64LQFPSTM32L151R6T6IC MCU 32BIT 32KB FLASH 64LQFPNão verificadoARM® Cortex®-M332 bits0 - Immediate$6.65Ver detalhes