USB Cable Assemblies - Type-A and Type-C

Stewart Connector USB cable assemblies feature multiple end configurations for a variety of USB offerings

Image of Stewart Connector USB Cable Assemblies - Type A and Type CStewart Connector offers a wide range of USB cable assemblies featuring multiple end configurations that are compliant with USB 2.0, 3.0, 3.1, and 4.0 standards. USB 2.0 delivers up to 480 Mbps transfer speeds, USB 3.0 delivers up to 5 Gbps, and USB 3.1 can deliver up to 10 Gbps transfer speeds. All the available cable assembly options are equipped with an overmolded design to increase strain relief, along with full shielding to allow power to be supplied over a communication signal.

Features
  • Shielded cable design allows for power to be supplied over a communication signal
  • Plug-and-play capability allows for hot-pluggable insertion and ejection
  • Overmolded design increases strain relief
  • Multiple end configurations for all USB offerings
Applications
  • Harsh environments
  • Wet environments
  • Industrial
  • Sensors and security
  • Applications with extreme space limitations
  • Networking

USB Type-A to Type-A

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE USB 3.0 MALE TO FEMALE 1FTSC-3APK001FCABLE USB 3.0 MALE TO FEMALE 1FT3859 - Immediate$9.82Ver detalhes
CBL A RCPT TO A PLUG W/COUPL 2'67U3BC-002-KCBL A RCPT TO A PLUG W/COUPL 2'148 - Immediate$14.13Ver detalhes
CBL USB2.0 A PLUG TO A PLUG 3'SC-2AAE003FCBL USB2.0 A PLUG TO A PLUG 3'280 - Immediate$2.60Ver detalhes
CBL USB2.0 A PLUG TO A PLUG 6'SC-2AAE006FCBL USB2.0 A PLUG TO A PLUG 6'352 - Immediate$3.00Ver detalhes
CABLE USB 2.0 MALE TO FEMALE 1FTSC-2APK001FCABLE USB 2.0 MALE TO FEMALE 1FT0 - Immediate$4.81Ver detalhes
CABLE A PLUG TO A PLUG 3'SC-3AAK003FCABLE A PLUG TO A PLUG 3'24 - Immediate$5.99Ver detalhes
CABLE A PLUG TO A PLUG 6'SC-3AAK006FCABLE A PLUG TO A PLUG 6'203 - Immediate$7.29Ver detalhes
USB 2.0 TYPE-A MALE TO PANEL MOUSC-2APK030MUSB 2.0 TYPE-A MALE TO PANEL MOU3 - Immediate$6.63Ver detalhes
CBL A PLUG TO A PLUG W/COUPL 6'67U3AC-006-KCBL A PLUG TO A PLUG W/COUPL 6'113 - Immediate$12.48Ver detalhes
CBL A PLUG TO A PLUG W/COUPL 6'67U3AA-006-KCBL A PLUG TO A PLUG W/COUPL 6'16 - Immediate$15.01Ver detalhes
CBL USB2.0 A PLUG TO A PLUG 10'SC-2AAE010FCBL USB2.0 A PLUG TO A PLUG 10'178 - Immediate$3.90Ver detalhes
CBL USB2.0 A PLUG-A PLUG W/COUPL67U2AC-003-KCBL USB2.0 A PLUG-A PLUG W/COUPL0 - Immediate$11.64Ver detalhes
CBL USB2.0 A PLUG-A PLUG W/COUPL67U2AA-006-KCBL USB2.0 A PLUG-A PLUG W/COUPL0 - Immediate$12.46Ver detalhes
CBL USB2.0 A PLUG-A PLUG W/COUPL67U2AC-006-KCBL USB2.0 A PLUG-A PLUG W/COUPL0 - Immediate$13.80Ver detalhes

USB Type-A to Type-B

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL USB2.0 A PLUG TO B PLUG 3'SC-2ABE003FCBL USB2.0 A PLUG TO B PLUG 3'1452 - Immediate$2.35Ver detalhes
CBL USB2.0 A PLUG TO B PLUG 6'SC-2ABE006FCBL USB2.0 A PLUG TO B PLUG 6'374 - Immediate$3.20Ver detalhes
USB 2.0 Type A Male to Type B MaSC-2ABK001FUSB 2.0 Type A Male to Type B Ma0 - Immediate$3.58Ver detalhes
CABLE A PLUG TO B PLUG 3'SC-3ABK003FCABLE A PLUG TO B PLUG 3'498 - Immediate$6.63Ver detalhes
CABLE A PLUG TO B PLUG 6'SC-3ABK006FCABLE A PLUG TO B PLUG 6'0 - Immediate$8.78Ver detalhes
USB 3.0 CABLE ASSEMBLY - STRAIGHSC-3ABRK001FUSB 3.0 CABLE ASSEMBLY - STRAIGH198 - Immediate$7.52Ver detalhes
USB 3.0 CABLE ASSEMBLY - STRAIGHSC-3ABRK002FUSB 3.0 CABLE ASSEMBLY - STRAIGH88 - Immediate$8.15Ver detalhes
USB 3.0 CABLE ASSEMBLY - STRAIGHSC-3ABRK003FUSB 3.0 CABLE ASSEMBLY - STRAIGH219 - Immediate$8.76Ver detalhes
USB 3.0 CABLE ASSEMBLY - STRAIGHSC-3ABRK006FUSB 3.0 CABLE ASSEMBLY - STRAIGH121 - Immediate$10.45Ver detalhes

USB Type-A to Micro-B

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL USB2.0 A PLUG-MCR B PLUG 3'SC-2AMK003FCBL USB2.0 A PLUG-MCR B PLUG 3'3744 - Immediate$2.71Ver detalhes
CBL USB2.0 A PLUG-MCR B PLUG 6'SC-2AMK006FCBL USB2.0 A PLUG-MCR B PLUG 6'2493 - Immediate$3.29Ver detalhes
CABLE A PLUG TO MCR B PLUG 3'SC-3ATK003FCABLE A PLUG TO MCR B PLUG 3'301 - Immediate$6.76Ver detalhes
CABLE A PLUG TO MCR B PLUG 6'SC-3ATK006FCABLE A PLUG TO MCR B PLUG 6'144 - Immediate$7.56Ver detalhes

USB Type-A to Lightning Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL ASSY USB-A M TO LIGHTNING 3'SC-2AZK003FCBL ASSY USB-A M TO LIGHTNING 3'0 - Immediate$21.41Ver detalhes
CBL ASSY USB-A M TO LIGHTNING 6'SC-2AZK006FCBL ASSY USB-A M TO LIGHTNING 6'1 - Immediate$27.71Ver detalhes
CBL ASSY USB-A M TO LIGHTNING 3'SC-2AZW003FCBL ASSY USB-A M TO LIGHTNING 3'44 - Immediate$21.41Ver detalhes
CBL ASSY USB-A M TO LIGHTNING 6'SC-2AZW006FCBL ASSY USB-A M TO LIGHTNING 6'0 - Immediate$27.71Ver detalhes

USB Type-C to Micro-B

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL USB2.0 MCR B PLG-C PLG 3.28'SC-2CMK010MCBL USB2.0 MCR B PLG-C PLG 3.28'533 - Immediate$9.96Ver detalhes
CBL USB2.0 MCR B PLG-C PLG 6.56'SC-2CMK020MCBL USB2.0 MCR B PLG-C PLG 6.56'0 - Immediate$12.13Ver detalhes

USB Type-C to Type-C

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE C PLUG TO C PLUG 3.28'SC-3CCK010MCABLE C PLUG TO C PLUG 3.28'156 - Immediate$18.93Ver detalhes
USB 3.1 CABLE ASSEMBLY - TYPE CSC-3CCK020MUSB 3.1 CABLE ASSEMBLY - TYPE C198 - Immediate$20.86Ver detalhes
CABLE USB 4.0 C MALE C MALE 1MSC-4CCK010MCABLE USB 4.0 C MALE C MALE 1M153 - Immediate$36.99Ver detalhes

USB Type-C to Type-A

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL USB2.0 A PLUG TO C PLG 3.28'SC-2CAK010MCBL USB2.0 A PLUG TO C PLG 3.28'287 - Immediate$6.41Ver detalhes
CBL USB2.0 A PLUG TO C PLG 6.56'SC-2CAK020MCBL USB2.0 A PLUG TO C PLG 6.56'520 - Immediate$7.33Ver detalhes
USB 2.0 TYPE-C TO TYPE-A 3-METERSC-2CAK030MUSB 2.0 TYPE-C TO TYPE-A 3-METER502 - Immediate$8.55Ver detalhes
CABLE A PLUG TO C PLUG 3.28'SC-3CAK010MCABLE A PLUG TO C PLUG 3.28'597 - Immediate$9.10Ver detalhes
Published: 2024-11-26