IP67 Rated USB Type-A Cable Assemblies

Stewart Connector's IP67 Type-A cable assemblies are well suited for use in industrial automation, medical devices, military applications, and other harsh environments

Image of Stewart Connector's IP67 Ingress Rated USB Type-A Cable AssembliesStewart Connector expands its IP67 USB Type-A cable assemblies. These cable assemblies are designed for IoT applications where reliability and functionality are necessary, and USB connections are needed outside of typical office applications. These IP67 rated cable assemblies are available in both USB 2.0 and USB 3.0 versions. The USB 2.0 version delivers up to 480 Mbps transfer speeds, and the USB 3.0 version can deliver up to 5 Gbps transfer performance speeds. They can be used in a multitude of applications, including industrial automation, medical devices, military applications, and other harsh environments.

Resources

Features and Benefits

  • Overmolded design to increase strain relief
  • Threaded IP67 connectors to ensure ease of use and consistent sealing
  • Female IP67 connector configurations are equipped with a cap to protect the connector when unmated
  • USB 2.0 can deliver up to 480 Mbps transfer speeds
  • USB 3.0 can deliver up to 5 Gbps transfer speeds
Applications
  • Industrial automation
  • Medical
  • Military
  • Harsh environments

IP67 Rated USB Type-A Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL USB2.0 A PLUG-A PLUG W/COUPL67U2AA-006-KCBL USB2.0 A PLUG-A PLUG W/COUPL0 - Immediate$12.46Ver detalhes
CBL USB2.0 A PLUG-A PLUG W/COUPL67U2AC-003-KCBL USB2.0 A PLUG-A PLUG W/COUPL0 - Immediate$11.64Ver detalhes
CBL USB2.0 A PLUG-A PLUG W/COUPL67U2AC-006-KCBL USB2.0 A PLUG-A PLUG W/COUPL0 - Immediate$13.80Ver detalhes
CBL USB2.0 A PLUG-OPN W/COUPL 6'67U2AD-006-KCBL USB2.0 A PLUG-OPN W/COUPL 6'0 - Immediate$11.13Ver detalhes
CBL USB2.0 A RCPT-OPEN W/COUPL67U2BD-003-KCBL USB2.0 A RCPT-OPEN W/COUPL97 - Immediate$10.14Ver detalhes
CBL USB2.0 A RCPT-OPEN W/COUPL67U2BD-006-KCBL USB2.0 A RCPT-OPEN W/COUPL153 - Immediate$12.21Ver detalhes
CBL A PLUG TO A PLUG W/COUPL 6'67U3AA-006-KCBL A PLUG TO A PLUG W/COUPL 6'16 - Immediate$15.01Ver detalhes
CBL A PLUG TO A PLUG W/COUPL 6'67U3AC-006-KCBL A PLUG TO A PLUG W/COUPL 6'113 - Immediate$12.48Ver detalhes
CBL A PLUG TO OPEN W/COUPL 6'67U3AD-006-KCBL A PLUG TO OPEN W/COUPL 6'0 - Immediate$13.80Ver detalhes
CBL A RCPT TO A PLUG W/COUPL 2'67U3BC-002-KCBL A RCPT TO A PLUG W/COUPL 2'148 - Immediate$14.13Ver detalhes
CBL A RCPT TO OPEN W/COUPL 6'67U3BD-006-KCBL A RCPT TO OPEN W/COUPL 6'0 - Immediate$13.86Ver detalhes
Published: 2021-06-22