Universal Serial Bus (USB) 2.0 and 3.0 Cables

Stewart Connectors' USB 2.0 and USB 3.0 cables are designed for a variety of applications

Image of Stewart Connector's USB 2.0 and 3.0 Cables AssembliesStewart’s USB cable assemblies are designed to support data speeds up to 480 Mbps for USB 2.0 and 5 Gbps for USB 3.0. These cable assemblies utilize a reliable shielded cable design that allows for power to be supplied over a signal while also ensuring a high-speed transfer of data quickly and safely. USB 2.0 and 3.0 cable assemblies: utilize a USB Type-A male plug on one end and multiple end configurations available on the other that include Type-A male, Type-B male, Micro-B male, Mini-B male, and B male right angle configurations, ideal for a wide range of applications. The plug and cable are over molded to increase strain relief, which helps to increase the longevity of the cable and reduces the strain on the conductors at the termination point.

Stewart’s USB 2.0 and 3.0 cables are designed for IoT applications, POS equipment, printers and scanners, consumer applications, game ports, laptops, and desktop computers.

USB 2.0 and 3.0 Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE A PLUG TO A PLUG 3'SC-3AAK003FCABLE A PLUG TO A PLUG 3'119 - Immediate$5.87Ver detalhes
CABLE A PLUG TO A PLUG 6'SC-3AAK006FCABLE A PLUG TO A PLUG 6'263 - Immediate$7.15Ver detalhes
CABLE A PLUG TO B PLUG 3'SC-3ABK003FCABLE A PLUG TO B PLUG 3'574 - Immediate$6.50Ver detalhes
CABLE A PLUG TO B PLUG 6'SC-3ABK006FCABLE A PLUG TO B PLUG 6'0 - Immediate$8.60Ver detalhes
CABLE A PLUG TO MCR B PLUG 3'SC-3ATK003FCABLE A PLUG TO MCR B PLUG 3'302 - Immediate$6.62Ver detalhes
CABLE A PLUG TO MCR B PLUG 6'SC-3ATK006FCABLE A PLUG TO MCR B PLUG 6'199 - Immediate$7.41Ver detalhes
CBL USB2.0 A PLUG TO A PLUG 3'SC-2AAE003FCBL USB2.0 A PLUG TO A PLUG 3'335 - Immediate$2.55Ver detalhes
CBL USB2.0 A PLUG TO A PLUG 6'SC-2AAE006FCBL USB2.0 A PLUG TO A PLUG 6'361 - Immediate$2.94Ver detalhes
CBL USB2.0 A PLUG TO A PLUG 10'SC-2AAE010FCBL USB2.0 A PLUG TO A PLUG 10'178 - Immediate$3.83Ver detalhes
CBL USB2.0 A PLUG TO B PLUG 3'SC-2ABE003FCBL USB2.0 A PLUG TO B PLUG 3'1538 - Immediate$2.30Ver detalhes
CBL USB2.0 A PLUG TO B PLUG 6'SC-2ABE006FCBL USB2.0 A PLUG TO B PLUG 6'376 - Immediate$3.14Ver detalhes
CBL USB2.0 A PLUG TO B PLUG 10'SC-2ABE010FCBL USB2.0 A PLUG TO B PLUG 10'113 - Immediate$3.89Ver detalhes
CBL USB2.0 A PLUG-MINI B PLUG 1'SC-2ANK001FCBL USB2.0 A PLUG-MINI B PLUG 1'2792 - Immediate$3.57Ver detalhes
CBL USB2.0 A PLUG-MIN A PLUG 3'SC-2ANK003FCBL USB2.0 A PLUG-MIN A PLUG 3'0 - Immediate$2.74Ver detalhes
CBL USB2.0 A PLUG-MIN A PLUG 6'SC-2ANK006FCBL USB2.0 A PLUG-MIN A PLUG 6'7 - Immediate$3.35Ver detalhes
CBL USB2.0 A PLUG-MCR B PLUG 1'SC-2AMK001FCBL USB2.0 A PLUG-MCR B PLUG 1'0 - Immediate$2.80Ver detalhes
CBL USB2.0 A PLUG-MCR B PLUG 3'SC-2AMK003FCBL USB2.0 A PLUG-MCR B PLUG 3'1474 - Immediate$2.66Ver detalhes
CBL USB2.0 A PLUG-MCR B PLUG 6'SC-2AMK006FCBL USB2.0 A PLUG-MCR B PLUG 6'804 - Immediate$3.22Ver detalhes
USB 3.0 CABLE ASSEMBLY - STRAIGHSC-3ABRK001FUSB 3.0 CABLE ASSEMBLY - STRAIGH198 - Immediate$7.37Ver detalhes
USB 3.0 CABLE ASSEMBLY - STRAIGHSC-3ABRK002FUSB 3.0 CABLE ASSEMBLY - STRAIGH111 - Immediate$7.99Ver detalhes
Published: 2018-06-11