Ethernet Modular Jacks for 2.5 G/5 G/10 G Applications – SS-60300 Series
Stewart Connector's SS-60300 series accommodates all Ethernet applications in one simplistic design
Stewart Connector's SS-60300 series jacks are designed for use in 2.5G, 5G, and 10GBase-T Ethernet applications. This series of connectors was engineered to accommodate all Ethernet applications in one simplistic design. The SS-60300 series is one of the only RJ45 connectors on the market today that has the electrical performance characteristics required to deliver 10GBase-T Ethernet signals and gives equipment designers a connector that is capable of performing in 2.5G and 5GBase-T devices, which are designed to operate over existing structured cabling systems.
- The unique contact design of the connector addresses cross talk and return loss issues that are common when using RJ45 connectors in high frequency applications
- The compact design, containing one of the smallest footprint available in the market, provides a viable robust solution when PCB space is at a premium
- Now offered with LED options
- 45°, 90°, and 180° shielded and unshielded versions are available
- Compatible for use in applications where POE is necessary, accommodating 15 W to 100 W power requirements
- IR reflow compatible and RoHS compliant
- Selectively plated contacts with 50 micro-inches of gold
Resources
SS-60300 Series Modular Jacks - 2.5 G, 5 G, and 10 G Solutions
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-60300-011 | RIGHT ANGLE SHIELDED JACK WITH E | 0 - Immediate | $3.48 | Ver detalhes |
![]() | ![]() | SS-60300-046 | VERTICAL SHIELDED JACK WITH EMI | 0 - Immediate | $3.23 | Ver detalhes |
![]() | ![]() | SS-60300-079 | RIGHT ANGLE SHIELDED JACK WITHOU | 2290 - Immediate | $3.30 | Ver detalhes |
![]() | ![]() | SS-60300-080 | VERTICAL SHIELDED JACK WITHOUT E | 0 - Immediate | $3.23 | Ver detalhes |
![]() | ![]() | SS-60300-059 | SHIELDED 45 DEGREE JACK | 0 - Immediate | $3.81 | Ver detalhes |
![]() | ![]() | SS-60300-081 | 45 DEGREE SHIELDED JACK WITHOUT | 593 - Immediate | $3.81 | Ver detalhes |
SS-60300 Series Modular Jacks - 2.5 G, 5 G, and 10 G Solutions – With LED Options
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-60300-101 | MOD JACK HRZ 10G GRND W/LEDS | 916 - Immediate | $4.55 | Ver detalhes |
![]() | ![]() | SS-60300-102 | MOD JACK VRT 10G GRND W/LEDS | 1121 - Immediate | $4.38 | Ver detalhes |
![]() | ![]() | SS-60300-103 | MOD JACK HRZ 10G W/LEDS | 928 - Immediate | $4.55 | Ver detalhes |
![]() | ![]() | SS-60300-104 | MOD JACK VRT 10G W/LEDS | 2052 - Immediate | $3.43 | Ver detalhes |