Power Over Ethernet NBASE-T/802.3bz Magnetic Modules & Jacks

Bel Magnetic Solutions' magnetic modules and jacks allow customers to upgrade existing 1GBase-T PoE products

Image of Bel Magnetic Solutions Single-Port Magnetic Modules and JacksBel Magnetic Solutions adds the 60 W 4-pair, Power over Ethernet (PoE) Magnetic Modules and MagJack® to its product family. These allow customers to upgrade existing 1GBase-T PoE products to be compliant with NBASE-T and IEEE 802.3bz standards, while still optimizing performance and cost. Customers can implement higher bandwidths of 2.5GBase-T or 5GBase-T solutions with this product while supplying up to 60 W of power over existing Cat 5e and Cat 6 cable infrastructures. These devices can be used in power source equipment (PSE) or powered devices (PD) and are compatible with all major 2.5GBase-T and 5GBase-T PHYs, including the latest current-mode and voltage mode designs.

Applications
  • Low-density 2.5GBase-T / 5GBase-T Ethernet switches requiring up to 60 W of 48 V power
  • NBASE-T compliant products
  • Wireless access points for 802.11ac Wi-Fi
  • Base stations
  • Security cameras
  • Industrial control equipment
  • Video display systems
  • Medical imaging systems
  • Gateways and routers

Magnetic Modules 2.5GBase-T and 5.0GBase-T

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XFRMR LAN 2.5G 60W POE SMDS558-5500-JDXFRMR LAN 2.5G 60W POE SMD321 - Immediate$3.95Ver detalhes

MagJack® 2.5GBase-T ICMs (Integrated Connector Modules)

ImagemNúmero de peça do fabricanteDescriçãoAplicaçõesAvailable QuantityPreçoVer detalhes
CONN JACK 1PORT PCB0826-1X1T-HT-FCONN JACK 1PORT PCB2,5G Base-T, AutoMDIX, alimentação via Ethernet (PoE)0 - Immediate$9.91Ver detalhes
CONN JACK 4PORT PCB0826-1X4T-HT-FCONN JACK 4PORT PCB2,5G Base-T, AutoMDIX, alimentação via Ethernet (PoE)0 - ImmediateSee Page for PricingVer detalhes
Published: 2018-04-30