MicroMod Single-Pair Ethernet Function Board

Sparkfun’s ultra-low-power Ethernet function board results from their collaboration with Analog Devices, Harting, and Würth Elektronik

Image of SparkFun's MicroMod Single-Pair Ethernet Function BoardSparkFun's COM-19038 MicroMod single-pair Ethernet function board introduces the ADIN1110 10BASE-T1L two-wire Ethernet protocol into the SparkFun MicroMod ecosystem. Using the ADIN1110 Ethernet transceiver from Analog Devices Inc., this function board provides a development tool for long-range, 10 Mb/s single-pair 10BASE-T1L Ethernet applications.

The SparkFun MicroMod single-pair Ethernet function board features a Harting T1 industrial single-pair Ethernet connector and passive components from Würth Elektronik, all populated on a MicroMod function board that can easily be added to the MicroMod system via its M.2 connector, which is plug-and-play, no soldering required.

The ADIN1110 is an ultra-low-power, single-port, two-wire Ethernet transceiver. It features an integrated media access control (MAC) interface to allow direct connections with a host controller via a serial peripheral interface (SPI) at 10 Mbp/s full-duplex. The specified cable reach for edge nodes is up to 1,700 meters.

The 10BASE-T1L Ethernet uses a single twisted pair for data and power. This function board is not designed to provide power over the cable. It is intended for long distance connections with reduced cable weight and increased connector integrity for edge node devices in applications such as industrial installations and field instruments. The 10BASE-T1L Ethernet is compatible with the 802.3cg IEEE® standard, supports high bandwidth up to 10 Mb/s, and sends and receives data on Ethernet connections over 1 kilometer long.

Features
  • Ultra-low-power
  • Centered around the ADIN1110 Ethernet transceiver
  • Sends and receives data on Ethernet connections over 1 kilometer long
  • Supports high bandwidth up to 10 Mb/s
  • Development tool for long-range, 10 Mb/s single-pair 10BASE-T1L Ethernet applications
  • Compatible with 802.3cg IEEE standards
  • Not designed to provide power over the cable
Applications
  • Industrial installations
  • Field instruments

MicroMod Single-Pair Ethernet Function Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MICROMOD SINGLEPAIR ETHERNET BRDCOM-19038MICROMOD SINGLEPAIR ETHERNET BRD0 - Immediate$49.95Ver detalhes

Modular Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE MOD 2P2C PLUG-PLUG 1.64'33280101002005CABLE MOD 2P2C PLUG-PLUG 1.64'9 - Immediate$26.59Ver detalhes
CABLE MOD 2 POS PLUG-PLUG 3.28'33280101001010CABLE MOD 2 POS PLUG-PLUG 3.28'0 - ImmediateSee Page for PricingVer detalhes
CABLE MOD 2P2C PLUG-PLUG 6.56'33280101002020CABLE MOD 2P2C PLUG-PLUG 6.56'9 - Immediate$32.09Ver detalhes
CABLE MOD 2P2C PLUG-PLUG 3.28'33280101002010CABLE MOD 2P2C PLUG-PLUG 3.28'11 - Immediate$28.43Ver detalhes
CABLE MOD 2 POS PLUG-PLUG 16.4'33280101001050CABLE MOD 2 POS PLUG-PLUG 16.4'6 - Immediate$38.81Ver detalhes
CABLE MOD 2 POS PLUG-PLUG 9.84'33280101001030CABLE MOD 2 POS PLUG-PLUG 9.84'0 - Immediate$31.34Ver detalhes
CABLE MOD 2P2C PLUG-PLUG 9.84'33280101002030CABLE MOD 2P2C PLUG-PLUG 9.84'6 - Immediate$35.72Ver detalhes
CABLE MOD 2 POS PLUG-PLUG 1.64'33280101001005CABLE MOD 2 POS PLUG-PLUG 1.64'71 - Immediate$23.24Ver detalhes
CABLE MOD 2P2C PLUG-PLUG 16.4'33280101002050CABLE MOD 2P2C PLUG-PLUG 16.4'12 - Immediate$42.34Ver detalhes
Published: 2022-05-13