SDU Series DC UPS

SolaHD’s power supplies combine an industry-leading design with wide temperature range and unique installation options

Image of SolaHD's SDU Series DC UPSSolaHD’s SDU series direct current uninterruptible power supplies (DC UPS) with an input voltage range of 22.5 VDC to 30.0 VDC are the ideal back-up power solution for critical connected loads.

The SDU series reduces the number of times power is converted from three times to just one time. This enables a more compact package that allows the DC UPS to be DIN rail mounted within control panels. This UPS features DIN rail mounting capabilities, high MTBF, UL508, CE, and FCC compliance. For enhanced reliability the SDU series is fitted with a microprocessor brain that enables the unit's power charger to maintain the 24 V charge needed for maximum battery life.

Features
  • Modular, rugged industrial-grade design
  • Power module wide operation temperature range: -20°C to +50°C
  • Flexible batteries back-up expansion capabilities
  • Overload protection in normal and battery modes
  • User-replaceable batteries
  • IP20 rated input and output screw terminals
  • No internal fan, no extra cooling required
  • Sturdy, reliable all-metal DIN rail mounting connector
  • LED status indicators
  • Universal dry contact relay terminals provide remote signaling
  • Monitoring, diagnostics, and remote turn-on and shut-off capabilities
  • Two-year limited warranty
  • Microprocessor-based controls
  • Automatic self-test feature for UPS function and battery management check
Applications
  • Industrial/machine controls
  • Automation process controls
  • Computer-based control systems
  • Conveying equipment
  • Material handling
  • Packaging machines
  • DeviceNetTM
  • Semiconductor fabrication equipment
  • Amusement park equipment
  • Pharmaceutical applications
  • Control rooms

SDU Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
240VA 10A 24V DIN DC UPSWOBATSDU1024240VA 10A 24V DIN DC UPSWOBAT0 - ImmediateSee Page for PricingVer detalhes
480VA 20A 24V DIN DC UPSWOBATSDU2024480VA 20A 24V DIN DC UPSWOBAT0 - ImmediateSee Page for PricingVer detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATT MODULE FOR SDU DC UPS 24VSDU24BATBATT MODULE FOR SDU DC UPS 24V0 - ImmediateSee Page for PricingVer detalhes
DIN PS METAL CHASSIS MOUNTING KISDN-PMBRK3DIN PS METAL CHASSIS MOUNTING KI3 - Immediate$15.27Ver detalhes
EXT BATT MODULE FOR SDU DC UPSSDU24BATEMEXT BATT MODULE FOR SDU DC UPS0 - Immediate$520.95Ver detalhes
RELAY CONTACTS TO DB9 SDU24SDU24DB9RELAY CONTACTS TO DB9 SDU240 - Immediate$233.05Ver detalhes
EXT BATT CABLE FOR DC UPS 24VSDU24EXTBC6EXT BATT CABLE FOR DC UPS 24V0 - ImmediateSee Page for PricingVer detalhes
Published: 2019-09-25