SDU-DC UPS Models

SolaHD's UPS combines an industry-leading design with a wide operational temperature range and unique installation options

Image of SolaHD's SDU-DC UPS ModelsThe SolaHD SDU-DC DIN Rail UPS is an advanced 24 VDC uninterruptible power system that combines an industry-leading design with a wide operational temperature range and unique installation options. The SDU-DC UPS is a powerful, microprocessor-controlled UPS that protects from power interruptions. With an input voltage range of 22.1 VDC to 28.6 VDC, the SDU-DC UPS is the ideal power backup solution for any critical connected loads.

Features
  • Modular, rugged industrial-grade design
  • Reduced control module size and weight
  • Reduced width saves space
  • Power module wide operation temperature range: -15°C to +50°C
  • Flexible batteries back up expansion capabilities
  • Overload protection in normal and battery modes
  • Automatic self-test feature for UPS function and battery management check
  • Sturdy, reliable all-metal DIN rail mounting connector
  • No internal fan, no extra cooling required
  • IP20-rated input and output screw terminals
  • LED status indicators
  • Universal dry contact relay terminals provide remote signaling
  • Monitoring, diagnostics, and remote turn-on and shut-off capabilities
  • Two-year limited warranty
  • Microprocessor-based controls
  • User-replaceable batteries
Applications
  • Industrial/machine controls
  • Automation process controls
  • Computer-based control systems
  • Conveying equipment
  • Material handling
  • Packaging machines
  • Semiconductor fabrication equipment
  • DeviceNet™
  • Amusement park equipment
  • Pharmaceutical applications
  • Control rooms

SDU-DC UPS Models

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
240VA 10A 24V DIN DC UPS WOBATSDU1024B240VA 10A 24V DIN DC UPS WOBAT0 - Immediate$556.38Ver detalhes
480VA 20A 24V DIN DC UPS WOBATSDU2024B480VA 20A 24V DIN DC UPS WOBAT120 - Immediate$657.17Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATT MODULE FOR SDU DC UPS 24VSDU24BATBBATT MODULE FOR SDU DC UPS 24V381 - Immediate$349.26Ver detalhes
EXT BATT MODULE FOR SDU DC UPSSDU24BATEMEXT BATT MODULE FOR SDU DC UPS0 - Immediate$520.95Ver detalhes
EXT BATT CABLE FOR DC UPS 24VSDU24EXTBC6EXT BATT CABLE FOR DC UPS 24V0 - ImmediateSee Page for PricingVer detalhes
DIN PS METAL CHASSIS MOUNTING KISDN-PMBRK3DIN PS METAL CHASSIS MOUNTING KI3 - Immediate$15.27Ver detalhes
SDN METAL CHASSIS MOUNTING KITSDN-PMBRK2SDN METAL CHASSIS MOUNTING KIT0 - ImmediateSee Page for PricingVer detalhes
Published: 2022-11-18