SiT1552 Series Ultra-Small Precision 32 kHz TCXOs
SiTime's SiT1552 is the industry’s smallest footprint package (1.5 mm x 0.8 mm CSP) with 990 nA current consumption for mobile, wearable, consumer, and IoT applications
SiTime's TempFlat™ MEMS technology enables the first 32 kHz TCXO in a 1.2 mm2 chip-scale package, the world's smallest footprint. Typical core supply current is only 1 μA. And unlike standard oscillators, the SiT1552 features NanoDrive™, a factory programmable output that reduces voltage swing to minimize power. The SiT1552 is factory calibrated over multiple temperature points to guarantee extremely tight frequency stability from ±10 ppm to ±20 ppm (initial + over temperature).
NanoDrive™ Output to Optimize Swing and Lower Power Graph
Reducing voltage swing with NanoDrive can reduce total supply current up to 40%. See NanoDrive product training module at https://www.digikey.com/en/ptm/s/sitime/nanodrive/tutorial
Drive Multiple Loads to Minimize BOM and Board Space Graph
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
SiT1552 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIT1552AI-J1-DCC-32.768E | MEMS OSC TCXO 32.7680KHZ LVCMOS | 0 - Immediate | $1.42 | Ver detalhes |
![]() | ![]() | SIT1552AI-JF-DCC-32.768D | MEMS OSC TCXO 32.7680KHZ LVCMOS | 20338 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | SIT1552AC-JE-DCC-32.768D | MEMS OSC TCXO 32.7680KHZ LVCMOS | 22099 - Immediate | $1.74 | Ver detalhes |
![]() | ![]() | SIT1552AC-JE-DCC-32.768E | MEMS OSC TCXO 32.7680KHZ LVCMOS | 34311 - Immediate | $2.23 | Ver detalhes |
![]() | ![]() | SIT1552AI-JF-DCC-32.768E | MEMS OSC TCXO 32.7680KHZ LVCMOS | 47 - Immediate | $2.30 | Ver detalhes |
![]() | ![]() | SIT1552AI-JE-DCC-32.768E | MEMS OSC TCXO 32.7680KHZ LVCMOS | 25560 - Immediate | $1.91 | Ver detalhes |
![]() | ![]() | SIT1552AI-JE-D14-32.768E | MEMS OSC TCXO 32.7680KHZ NANODRV | 0 - Immediate | $1.68 | Ver detalhes |
![]() | ![]() | SIT1552AI-JE-DCC-32.768D | MEMS OSC TCXO 32.7680KHZ LVCMOS | 0 - Immediate | $1.01 | Ver detalhes |
![]() | ![]() | SIT1552AC-JE-DCC-32.768G | MEMS OSC TCXO 32.7680KHZ LVCMOS | 0 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | SIT1552AI-J1-DCC-32.768D | MEMS OSC TCXO 32.7680KHZ LVCMOS | 0 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | SIT1552AI-JE-DCC-32.768S | MEMS OSC TCXO 32.7680KHZ LVCMOS | 0 - Immediate | $1.00 | Ver detalhes |
![]() | ![]() | SIT1552AI-JE-DCC-32.768G | MEMS OSC TCXO 32.7680KHZ LVCMOS | 0 - Immediate | $1.68 | Ver detalhes |