µPower MEMS Oscillators

SiTime's µPower MEMS ultra-small, low-frequency oscillators provide an 80% smaller footprint and 30% lower power

Image of SiTime's µPower MEMS OscillatorsSiTime’s ultra-small low-frequency µPower MEMS oscillators are designed specifically for wearable, IoT, and mobile applications where space and power are critical. µPower MEMS oscillators replace quartz-based oscillators and XTALs, and provide new architectural options that dramatically lower system power and size. SiTime’s 32 kHz oscillators and TCXOs offer best-in-class frequency stability and NanoDrive™ output to minimize output power. The 1 MHz to 26 MHz oscillators have low phase jitter for portable audio applications and configurable drive strength to drive multiple loads or reduce EMI.

Features and Benefits
  • Smallest size: 1.5 mm x 0.8 mm, 1.2 mm2 total footprint
    • 32 kHz MEMS oscillator
      • 80% smaller solution than XTAL resonator
    • MHz MEMS oscillator
      • 87% smaller solution than XTAL resonator
  • Save space and lower component count (BOM)
    • Drive multiple loads
    • Eliminate external capacitors
  • Lowest power consumption
    • 32 kHz MEMS oscillator
      • ±5 ppm accurate clock saves 30% BLE power
      • <1 µA to 4.5 µA current consumption
    • MHz MEMS oscillator
      • Replace a resonator and save 20% system power
      • <1 µA to 100 µA current consumption
Applications
  • 32 kHz MEMS oscillators
    • Smart watches
    • Health and wellness monitors
    • Internet of things (IoT)
    • Smart meters (AMR)
    • Connectivity modules
    • Pulse-per-second (pps) timekeeping
    • RTC reference clock
    • Industrial timekeeping and battery management
  • MHz MEMS oscillator
    • Tablets and active stylus
    • Fitness bands
    • Health and wellness monitors
    • Portable audio
    • Industrial and medical sensors

Video:  Reduce BOM and System Footprint

µPower Oscillators

ImagemNúmero de peça do fabricanteDescriçãoFunçãoAvailable QuantityPreçoVer detalhes
MEMS OSC XO 32.7680KHZ NANODRIVESIT1533AI-H4-AA2-32.768GMEMS OSC XO 32.7680KHZ NANODRIVE-0 - Immediate$1.65Ver detalhes
MEMS OSC XO 32.7680KHZ LVCMOSSIT1533AI-H4-DCC-32.768GMEMS OSC XO 32.7680KHZ LVCMOS-163 - Immediate$1.65Ver detalhes
MEMS OSC XO 32.7680KHZ LVCMOSSIT1630AI-H4-DCC-32.768GMEMS OSC XO 32.7680KHZ LVCMOS-157 - Immediate$2.57Ver detalhes
MEMS OSC XO 32.7680KHZ LVCMOSSIT1533AI-H4-DCC-32.768EMEMS OSC XO 32.7680KHZ LVCMOS-92443 - Immediate$1.38Ver detalhes
Published: 2016-08-09