BGM220 Bluetooth® Modules
Silicon Labs’ BGM220 modules provide developers with a highly integrated, scalable connectivity solution
Silicon Labs’ BGM220S and BGM220P modules support Bluetooth direction finding and deliver up to a ten-year battery life on a single coin cell. At just 6 mm x 6 mm, the BGM220S provides an ultra-compact, low-cost, long battery life SiP module that adds turnkey Bluetooth connectivity to extremely small products. To compliment it, the BGM220P is a slightly larger variant optimized for wireless performance and offers a better link budget for greater range.
The family of Bluetooth SiP and PCB modules delivers the right combination of security features, processing power, wireless performance, and software to meet the market demand for high-volume, battery-powered IoT products. Based on Silicon Labs’ secure, ultra-low-power wireless Gecko series 2 platform, BGM220 modules provide developers with a highly integrated, scalable connectivity solution supporting the Bluetooth 5.2 specification, Bluetooth mesh 1.0, angle-of-arrival (AoA), and angle-of-departure (AoD).
- Ultra-low power
- 4.8 mA TX (0 dBm)
- 4.3 mA RX
- 1.4 µA EM2 with 32 kB RAM
- 0.5 µA with RTC in EM4
- Security
- AES128/256, SHA-1, SHA-2 (256-bit)
- ECC (up to 256-bit), ECDSA and ECDH
- True random number generator (TRNG)
- Secure boot with RTSL
- Secure debug with lock/unlock
- Flexible package options
- 6 mm x 6 mm x 1.2 mm SiP
- 13 mm x 15 mm x 2.2 mm PCB
- Radio
- Bluetooth 5.2
- +8 dBm TX
- -106.7 dBm RX (125 Kbps)
- World class software
- Bluetooth 5.2
- Bluetooth mesh LPN
- Direction finding
- Peripherals fit for purpose
- 2x USART, 2x I2C, 2x PDM, and GPIO
- 16-bit ADC (16 channels)
- RFSense wake-on radio
- Built-in temperature sensor with ±1.5°C
- 32 kHz, 500 ppm PLFRCO eliminates crystal
- Smart homes and consumers
- Portal medical
- Appliances
- Remotes
- Toys
- Drones
- Battery-powered sensors, occupancy, and ambient light
- Control on/off switches
- Dimmers
- Industrial
- Power tools
- Equipment diagnostics
- Building automation
- Electrical equipment
- Cable replacement for provisioning building equipment
- Remotes for actuator controllers, window shutters
- Battery-powered sensors
- Commercial and retail
- Asset tags
- Beacons
- Battery-powered sensors, occupancy, and ambient light
- Control on/off switches
- Dimmers
BGM220 Bluetooth® Modules
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BGM220SC12WGA2 | RF TXRX MOD BLUETOOTH CHIP SMD | 1230 - Immediate | $6.98 | Ver detalhes |
![]() | ![]() | BGM220SC12WGA2R | RF TXRX MOD BLUETOOTH CHIP SMD | 7976 - Immediate | $6.98 | Ver detalhes |
![]() | ![]() | BGM220PC22WGA2 | RF TXRX MOD BLUETOOTH CHIP SMD | 5 - Immediate | $5.71 | Ver detalhes |
![]() | ![]() | BGM220PC22WGA2R | RF TXRX MOD BLUETOOTH CHIP SMD | 10820 - Immediate | $6.48 | Ver detalhes |
![]() | ![]() | BGM220PC22HNA2 | RF TXRX MOD BLUETOOTH CHIP SMD | 3486 - Immediate | $7.38 | Ver detalhes |
![]() | ![]() | BGM220PC22HNA2R | RF TXRX MOD BLUETOOTH CHIP SMD | 4857 - Immediate | $7.38 | Ver detalhes |
Development Kits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLWSTK6103A | BGM220 WIRELESS GECKO MODULE ST | 18 - Immediate | $196.07 | Ver detalhes |
![]() | ![]() | SLWRB4311A | BGM220PC22 WIRELESS GECKO BLUETO | 4 - Immediate | $32.27 | Ver detalhes |
![]() | SLWRB4310A | WGM110 WI-FI MODULE RADIO BOARD | 10 - Immediate | $32.27 | Ver detalhes | |
![]() | ![]() | SLWRB4312A | BGM220SC22HNA WIRELESS GECKO BLU | 5 - Immediate | $32.27 | Ver detalhes |