BGM220 Explorer Kit

Silicon Labs’ explorer kit focuses on rapid prototyping and concept creation of IoT applications

Image of Silicon Labs BGM220 Explorer KitSilicon Labs' BGM220 Explorer Kit is focused on rapid prototyping and concept creation of IoT applications. It is designed around the BGM220P module, based on the EFR32BG22 system-on-chip, which is an ideal device family for developing energy-friendly connected IoT applications.

The kit features a USB interface, an on-board SEGGER J-Link debugger, one user-LED and button, and support for hardware add-on boards via a mikroBus™ socket and a Qwiic® connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from mikroElektronika, Sparkfun, AdaFruit, and Seeed Studios.

Features
  • User-LED and push button
  • 20-pin 2.54 mm breakout pads
  • mikroBUS socket
  • Qwiic connector
  • SEGGER J-link on-board debugger
  • Virtual COM port
  • Packet trace interface (PTI)
  • USB-powered

BGM220 Explorer Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BGM220 EXPLORER KITBGM220-EK4314ABGM220 EXPLORER KIT153 - Immediate$13.32Ver detalhes

Associated Bluetooth® Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD BLUETOOTH CHIP SMDBGM220SC12WGA2RF TXRX MOD BLUETOOTH CHIP SMD1230 - Immediate$6.98Ver detalhes
RF TXRX MOD BLUETOOTH CHIP SMDBGM220SC12WGA2RRF TXRX MOD BLUETOOTH CHIP SMD7976 - Immediate$6.98Ver detalhes
RF TXRX MOD BLUETOOTH CHIP SMDBGM220PC22WGA2RF TXRX MOD BLUETOOTH CHIP SMD5 - Immediate$5.71Ver detalhes
RF TXRX MOD BLUETOOTH CHIP SMDBGM220PC22WGA2RRF TXRX MOD BLUETOOTH CHIP SMD10820 - Immediate$6.48Ver detalhes
RF TXRX MOD BLUETOOTH CHIP SMDBGM220PC22HNA2RF TXRX MOD BLUETOOTH CHIP SMD3486 - Immediate$7.38Ver detalhes
RF TXRX MOD BLUETOOTH CHIP SMDBGM220PC22HNA2RRF TXRX MOD BLUETOOTH CHIP SMD4857 - Immediate$7.38Ver detalhes
Updated: 2020-11-05
Published: 2020-10-27