mosaic-X5™ Development Kit

Septentrio's development kit contains all the tools necessary to use and test the mosaic module

Image of Septentrio's mosaic-X5™ Development Kit Septentrio's mosaic-X5 development kit is a multi-constellation GNSS receiver in a low-power surface-mount module with a wide array of interfaces. It is designed for mass-market applications such as robotics and autonomous systems and can track all global navigation satellite system (GNSS) constellations supporting current and future signals. The mosaic-X5 development kit allows for testing and allows easy integration by using Ethernet, COM ports, USB 2.0, or SD memory card connection.

The mosaic-X5 features Septentrio's AIM+ technology, an advanced onboard interference mitigation technology that can suppress a wide variety of interferers from simple continuous narrowband signals to the most complex wideband and pulsed jammers. The radiofrequency (RF) spectrum can be viewed in real-time in both time and frequency domains.

mosaic-X5 comes with full-documented interfaces, commands, and data messages. The included RxTools software allows receiver configuration and monitoring, as well as data logging and analysis. It also includes an intuitive web user interface for easy operation and monitoring, allowing the user to control the receiver from any mobile device or computer. The web interface uses easy-to-read quality indicators ideal to monitor the receiver operation during the job at hand.

The mosaic development kit contains:
  • One devkit carrier board (including a 2 GB SD card)
  • One mosaic carrier board (mounted)
  • One GNSS triple-band antenna (+ L-band) magnetic mount
  • Two 16-pin connectors
  • One 8-pin connector
  • Four 6-pin connectors
  • Eight jumpers
  • One USB cable
  • Two serial cables
  • One cable antenna MMCX – TNC
  • One Ethernet cable
  • One power adapter

Features

  • Small in size, yet big in performance
  • All-in-view satellite tracking: multi-constellation, multi-frequency: GPS, Galileo, GLONASS, BeiDou, QZSS, and NavIC
  • Best-in-class reliable and scalable position accuracy with signal health/integrity indicators
  • Compatible with PPP, SSR, RTK, and SBAS corrections
  • Suitable for integration in INS systems
  • High update rate: RTK at 100 Hz
  • Futureproof: supporting current and future satellite signals
  • Advanced unique interference monitoring and mitigation system AIM+ plus advanced GNSS+ algorithms
  • Advanced anti-jamming and anti-spoofing solutions with an update rate at 100 Hz
  • Industry-leading ultra-low power consumption
  • Easy-to-integrate and optimized for automated assembly

mosaic-X5™ Development Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSAIC DEVELOPMENT KIT410331P3161MOSAIC DEVELOPMENT KIT79 - Immediate$985.01Ver detalhes
Published: 2020-07-24