Series 1 AC Panel Mount Solid State Relays

Sensata - Crydom’s panel mount solid state relays are led by its signature Series 1 family, providing back-to-back SCR output for heavy industrial loads

Image of Sensata - Crydom’s Series 1 AC Panel Mount Solid State RelaysSensata - Crydom’s Series 1 signature family of panel mount AC output solid state relays delivers the reliable back-to-back SCR output needed to manage heavy industrial loads while reducing the cost of ownership over the life of the equipment.

Ideal for switching applications such as heating, motion control, power control, or lighting control, the Series 1 features ratings from 10 A to 125 A at 24 VAC to 280 VAC and from 25 A to 90 A at 80 VAC to 530 VAC, as well as a flexible 3 VDC to 32 VDC, 18 VAC to 36 VAC, or 90 VAC to 280 VAC control voltage. It is also available with zero voltage or instantaneous turn-on outputs and features a direct bond copper substrate for improved thermal performance.

Series 1 is EMC compliant to Level 3, UL, CSA, and TUV approved, and CE compliant to EN 609050-1.

All Sensata panel mount relays are designed with anti-rotation housings and a stress and epoxy-free construction for ease of installation. They feature regulated control inputs with direct output lead frame termination.

Compared to EMRs, solid state relays deliver an incredibly long lifetime with a MTBF of more than 11 million hours and minimum electrical noise. They are also shock- and vibration-resistant and ideal for harsh environments since they do not bounce or generate sparks or electric arcs.

Features
  • UL, CSA, and TUV approved and CE compliant to EN 609050-1
  • Zero voltage (resistive loads) or instantaneous (inductive loads) turn-on output
  • DBC substrate for superior thermal performance
  • Back-to-back SCR output for heavy industrial loads
  • Ratings from 10 A to 125 A at 12 VAC to 530 VAC
  • AC or DC control input

Applications

  • Heating controls – professional food equipment, plastic molding/extrusion equipment, and packaging equipment
  • Motion controls – elevators, lifts, houses, conveyors, and fans
  • Lighting controls – Theatrical, warehouse, and commercial
  • Power controls – Power supplies, transformers, and UPS systems

Solid State Relays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SSR RELAY SPST-NO 25A 24-140VD1225SSR RELAY SPST-NO 25A 24-140V290 - Immediate$59.54Ver detalhes
SSR RELAY SPST-NO 90A 24-280VD2490SSR RELAY SPST-NO 90A 24-280V13 - Immediate$116.91Ver detalhes
SSR RELAY SPST-NO 25A 24-280VD2425-10SSR RELAY SPST-NO 25A 24-280V0 - Immediate$61.95Ver detalhes
SSR RELAY SPST-NO 75A 24-280VD2475SSR RELAY SPST-NO 75A 24-280V44 - Immediate$106.19Ver detalhes
SSR RELAY SPST-NO 25A 24-280VD2425DSSR RELAY SPST-NO 25A 24-280V14 - Immediate$118.66Ver detalhes
SSR RELAY SPST-NO 50A 24-280VD2450KSSR RELAY SPST-NO 50A 24-280V75 - Immediate$75.07Ver detalhes
SSR RELAY SPST-NO 25A 24-280VD2425D-10SSR RELAY SPST-NO 25A 24-280V53 - Immediate$121.31Ver detalhes
SSR RELAY SPST-NO 10A 24-280VD2410SSR RELAY SPST-NO 10A 24-280V212 - Immediate$60.08Ver detalhes
SSR RELAY SPST-NO 50A 24-280VD2450SSR RELAY SPST-NO 50A 24-280V545 - Immediate$70.93Ver detalhes
SSR RELAY SPST-NO 10A 24-140VD1210SSR RELAY SPST-NO 10A 24-140V52 - Immediate$58.71Ver detalhes

Covers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COVER PROTECTIVE SSR CLEARKS101COVER PROTECTIVE SSR CLEAR1459 - Immediate$6.15Ver detalhes

Hardware Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SSR MOUNTING HARDWARE KITHK1SSR MOUNTING HARDWARE KIT99 - Immediate$1.25Ver detalhes
KIT SPACER AND FASTENERSHK4KIT SPACER AND FASTENERS115 - Immediate$6.97Ver detalhes

Heatsinks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HEATSINK SSR 1.7DEG C/W PNL MNTHS172HEATSINK SSR 1.7DEG C/W PNL MNT103 - Immediate$32.29Ver detalhes
HEATSINK SSR 2.0DEG C/W PNL MNTHS202HEATSINK SSR 2.0DEG C/W PNL MNT94 - Immediate$47.60Ver detalhes
HEATSINK SSR 2.0DEG C/W DIN MNTHS201DRHEATSINK SSR 2.0DEG C/W DIN MNT0 - Immediate$56.13Ver detalhes
HEATSINK SSR 0.7DEG C/W PNL MNTHS072HEATSINK SSR 0.7DEG C/W PNL MNT298 - Immediate$64.59Ver detalhes
HEATSINK SSR 5.0DEG C/W DIN MNTHS501DRHEATSINK SSR 5.0DEG C/W DIN MNT307 - Immediate$23.77Ver detalhes
HEATSINK SSR 2.5DEG C/W PNL MNTHS251HEATSINK SSR 2.5DEG C/W PNL MNT139 - Immediate$25.54Ver detalhes
HEATSINK SSR 3.0DEG C/W DIN MNTHS301DRHEATSINK SSR 3.0DEG C/W DIN MNT5 - Immediate$42.58Ver detalhes
PM HEAT SINK 0.25C/W 1 2 OR 3 SSHS023PM HEAT SINK 0.25C/W 1 2 OR 3 SS9 - Immediate$275.79Ver detalhes
HEATSINK SSR 3.0DEG C/W PNL MNTHS301HEATSINK SSR 3.0DEG C/W PNL MNT0 - Immediate$32.29Ver detalhes
HEATSINK SSR 1.5DEG C/W DIN MNTHS151DRHEATSINK SSR 1.5DEG C/W DIN MNT10 - Immediate$59.49Ver detalhes

Lug Terminals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COPPER LUG TERMINALTRM1COPPER LUG TERMINAL40 - Immediate$21.50Ver detalhes
COPPER LUG TERMINALTRM6COPPER LUG TERMINAL0 - Immediate$17.88Ver detalhes

Thermal Pads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 57.15X44.45MM WHTHSP-1THERM PAD 57.15X44.45MM WHT642 - Immediate$2.96Ver detalhes
THERM PAD 57.15X44.45MM W/ADHHSP-2THERM PAD 57.15X44.45MM W/ADH5933 - Immediate$2.16Ver detalhes
Published: 2023-07-17