DC60 Series Panel Mount Solid State Relays
Sensata/Crydom’s DC60 series SSRs provide reliable DC switching and are UL approved and CE compliant to EN60950-1
Sensata/Crydom’s DC60 series panel mount solid state relays (SSRs) are specifically designed to manage switching in lower-current applications. These relays deliver a cost-effective bipolar transistor output with ratings from 3 A to 7 A at 60 VDC and are designed for applications where MOSFET output is not required. With options for both DC and AC control inputs, these flexible SSRs deliver effective control in a standard hockey puck package.
These relays are UL approved and CE compliant to EN60950-1 and are available with normally open or normally closed output. These SSRs are available in standard screws and clamps termination or installed standoffs with screws for PC board mounting (see datasheet for specific details).
The DC60 series also includes many features which are a part of many Sensata/Crydom panel mount relays, including panel-mount housings designed with anti-rotation barriers, improved SEMS screw and washer connections, and an epoxy-free design.
- Ratings from 3 A to 7 A at 60 VDC
- Bipolar transistor output
- UL approved, CE compliant to EN60950-1
- AC and DC control
- Epoxy free design
- Battery management systems (BMS)
- Backup power supplies
- Valves
- Vending equipment
- Lighting controls
- Medical equipment
DC60 Series Panel Mount Solid State Relays
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC60SA3 | SSR RELAY SPST-NO 3A 3-60V | 126 - Immediate | $33.79 | Ver detalhes |
![]() | ![]() | DC60S7-B | SSR RELAY SPST-NC 7A 3-60V | 492 - Immediate | $66.77 | Ver detalhes |
![]() | ![]() | DC60SA5 | SSR RELAY SPST-NO 5A 3-60V | 5 - Immediate | $48.67 | Ver detalhes |
![]() | ![]() | DC60S3 | SSR RELAY SPST-NO 3A 3-60V | 1050 - Immediate | $28.97 | Ver detalhes |
![]() | ![]() | DC60S5 | SSR RELAY SPST-NO 5A 3-60V | 829 - Immediate | $43.89 | Ver detalhes |
![]() | ![]() | DC60S7 | SSR RELAY SPST-NO 7A 3-60V | 220 - Immediate | $54.16 | Ver detalhes |
![]() | ![]() | DC60SA3H | SSR RELAY SPST-NO 3A 3-60V | 22 - Immediate 5 - Marketplace | $36.31 | Ver detalhes |
![]() | ![]() | DC60S5-B | SSR RELAY SPST-NC 5A 3-60V | 46 - Immediate | $56.53 | Ver detalhes |
![]() | ![]() | DC60S3-B | SSR RELAY SPST-NC 3A 3-60V | 0 - Immediate | $41.57 | Ver detalhes |
![]() | ![]() | DC60SA7 | SSR RELAY SPST-NO 7A 3-60V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC60SA3-B | SSR RELAY SPST-NC 3A 3-60V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC60SA5-B | SSR RELAY SPST-NC 5A 3-60V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DC60SA7-B | SSR RELAY SPST-NC 7A 3-60V | 0 - Immediate | See Page for Pricing | Ver detalhes |
Cover
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | KS101 | COVER PROTECTIVE SSR CLEAR | 1459 - Immediate | $6.15 | Ver detalhes |
Hardware Kits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HK1 | SSR MOUNTING HARDWARE KIT | 100 - Immediate | $1.25 | Ver detalhes |
![]() | ![]() | HK4 | KIT SPACER AND FASTENERS | 115 - Immediate | $6.97 | Ver detalhes |
Heatsinks
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HS072 | HEATSINK SSR 0.7DEG C/W PNL MNT | 299 - Immediate | $64.59 | Ver detalhes |
![]() | ![]() | HS103 | HEATSINK SSR 1.0DEG C/W PNL MNT | 0 - Immediate | $108.75 | Ver detalhes |
![]() | ![]() | HS053 | HEATSINK SSR 0.5DEG C/W PNL MNT | 2 - Immediate | $160.72 | Ver detalhes |
![]() | ![]() | HS172 | HEATSINK SSR 1.7DEG C/W PNL MNT | 103 - Immediate | $32.29 | Ver detalhes |
![]() | ![]() | HS501DR | HEATSINK SSR 5.0DEG C/W DIN MNT | 307 - Immediate | $23.77 | Ver detalhes |
![]() | ![]() | HS251 | HEATSINK SSR 2.5DEG C/W PNL MNT | 140 - Immediate | $25.54 | Ver detalhes |
![]() | ![]() | HS301DR | HEATSINK SSR 3.0DEG C/W DIN MNT | 5 - Immediate | $42.58 | Ver detalhes |
![]() | ![]() | HS202 | HEATSINK SSR 2.0DEG C/W PNL MNT | 94 - Immediate | $47.60 | Ver detalhes |
![]() | ![]() | HS103DR | HEATSINK SSR 1.0DEG C/W DIN MNT | 2 - Immediate | $159.18 | Ver detalhes |
![]() | ![]() | HS023 | PM HEAT SINK 0.25C/W 1 2 OR 3 SS | 9 - Immediate | $275.79 | Ver detalhes |
![]() | ![]() | HS201DR | HEATSINK SSR 2.0DEG C/W DIN MNT | 0 - Immediate | $56.13 | Ver detalhes |
![]() | ![]() | HS151DR | HEATSINK SSR 1.5DEG C/W DIN MNT | 10 - Immediate | $59.49 | Ver detalhes |
![]() | ![]() | HS101 | HEATSINK | 0 - Immediate | $118.23 | Ver detalhes |
![]() | ![]() | HS073 | PM HEAT SINK 0.7C/W 1 SSR | 0 - Immediate | $157.59 | Ver detalhes |
![]() | ![]() | HS201 | HEATSINK SSR 2.0DEG C/W PNL MNT | 0 - Immediate | $45.93 | Ver detalhes |
![]() | ![]() | HS122 | HEATSINK SSR 1.2DEG C/W PNL MNT | 5 - Immediate | $61.19 | Ver detalhes |
![]() | ![]() | HS202DR | HEATSINK SSR 2.0DEG C/W DIN MNT | 71 - Immediate | $64.59 | Ver detalhes |
![]() | ![]() | HS122DR | HEATSINK SSR 1.0DEG C/W DIN MNT | 0 - Immediate | $78.25 | Ver detalhes |
![]() | ![]() | HS033 | PM HEAT SINK 0.35C/W 1 2 OR 3 SS | 4 - Immediate | $223.30 | Ver detalhes |
Lug Terminals
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TRM1 | COPPER LUG TERMINAL | 40 - Immediate | $21.50 | Ver detalhes |
![]() | ![]() | TRM6 | COPPER LUG TERMINAL | 0 - Immediate | $17.88 | Ver detalhes |
Thermal Pads
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HSP-2 | THERM PAD 57.15X44.45MM W/ADH | 5933 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | HSP-1 | THERM PAD 57.15X44.45MM WHT | 642 - Immediate | $2.96 | Ver detalhes |