SMBJXXA Series ESD Protection Diodes
Semtech SMBJXXA Series 1-line ESD protection diodes feature large cross-sectional area junctions for conducting high transient currents
Semtech SMBJXXA series diodes protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE and ESD. These diodes feature large cross-sectional area junctions for conducting high transient currents. Board level protection includes fast response time, low operating and clamping voltage, and no device degradation.
Engineered to safeguard sensitive electronic circuits against destructive transient voltage events, SMBJXXA TVS diodes deliver reliable protection for critical applications.
- High ESD withstand voltage
- IEC 61000-4-2 (ESD): 30 kV (contact), 30 kV (air)
- IEC 61000-4-4 (EFT) 40 A (5/50 ns)
- Peak power dissipation 600 W at 10 x 1000 μs pulse
- Protects one data or power line/li>
- Unidirectional
- High peak pulse current capability
- Operating voltage options: 5 V to 170 V
- Industrial equipment:
- Factory automation
- Motor drives
- PLCs
- Sensors
- Control systems
- Telecom/datacom:
- Network infrastructure
- I/O ports
- Communication interfaces
SMBJXXA Series ESD Protection Diodes
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMBJ36A | 1-LINE 36V 10.4A TVS DO-214AA(SM | 5920 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | SMBJ78A | 1-LINE 78V 4.8A TVS DO-214AA(SMB | 3000 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | SMBJ150A | 1-LINE 150V 2.5A TVS DO-214AA(SM | 3000 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | SMBJ64A | 1-LINE 64V 5.9A TVS DO-214AA(SMB | 3000 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | SMBJ58A | 1-LINE 58V 6.5A TVS DO-214AA(SMB | 2648 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | SMBJ22A | 1-LINE 22V 16.9A TVS DO-214AA(SM | 3000 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | SMBJ18A | 1-LINE 18V 20.6A TVS DO-214AA(SM | 2990 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | SMBJ16A | 1-LINE 16V 23.1A TVS DO-214AA(SM | 3000 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | SMBJ14A | 1-LINE 14V 25.9A TVS DO-214AA(SM | 2990 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | SMBJ24A | 1-LINE 24V 15.5A TVS DO-214AA(SM | 2996 - Immediate | $0.77 | Ver detalhes |