TeSys™ Deca Contactors
Schneider Electric TeSys Deca contactors are available with up to 150 A for AC3 and 200 A for AC1 applications
Schneider Electric TeSys Deca motor control series is a trusted product line with dependable manufacturing and quality. The series provides a greener, more robust, and highly innovative motor starter solution. This is a superior line of contactors that enhances panel designs, installation, and performance from 9 A to 150 A (motor control), and from 20 A to 200 A (resistive load control) in 3-pole and 4-pole versions.
- Modern look and feel
- Designed to meet the requirements of industrial and HVAC applications
- Easier to install and operate with multi-standard screws
- With IEC60335-1 compliance, improved fire resistance, and dustproof auxiliaries
- Digital customer experience for technical documents
- Pumping
- HVAC
- Commercial refrigeration
- Food and beverage
- Conveying equipment
- Semiconductor
- Farming machinery
TeSys™ Deca Contactors
| Imagem | Número de peça do fabricante | Descrição | Tensão da bobina | Classificação do contato (corrente) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LC1D09BD | TESYS 3P CTR 9A AC3 4KW 1NO1NC24 | 24VCC | 9 A | 112 - Immediate | $120.40 | Ver detalhes |
![]() | ![]() | LC1D25G7 | TESYS CTR 25A AC3 11KW 1NO1NC120 | 120VCA | 25 A | 45 - Immediate | $178.99 | Ver detalhes |
![]() | ![]() | LC1D09JL | TESYS CONTACTOR | 12VCC | 9 A | 21 - Immediate | $120.40 | Ver detalhes |
![]() | ![]() | LC1D09G7 | TESYS 3P CTR9A AC3 4KW 1NO1NC120 | 120VCA | 9 A | 2 - Immediate | $104.69 | Ver detalhes |
![]() | ![]() | LC1D12BD | TESYS 3P CTR 12A AC3 5.5KW 1NO 1 | 24VCC | 12 A | 3 - Immediate | $138.30 | Ver detalhes |
![]() | ![]() | LC1D25BD | TESYS3P CTR 25A AC3 11KW1NO1NC24 | 24VCC | 25 A | 43 - Immediate | $192.98 | Ver detalhes |
![]() | ![]() | LC1D09B7 | TESYS 3P CTR 9A AC3 4KW 1NO1NC24 | 24VCA | 9 A | 17 - Immediate | $104.69 | Ver detalhes |
![]() | ![]() | LC1D09BL | TESYS CONTACTOR 9A AC3 4KW 1NO 1 | 24VCC | 9 A | 15 - Immediate | $120.40 | Ver detalhes |
![]() | ![]() | LC1D12G7 | TESYS CONTACTOR | 120VCA | 12 A | 9 - Immediate | $132.54 | Ver detalhes |
![]() | ![]() | LC1D18G7 | TESYS CONTACTOR | 120VCA | 18 A | 8 - Immediate | $151.08 | Ver detalhes |
![]() | ![]() | LC1D18B7 | TESYS CONTACTOR 18A 1F+1O 24V 50 | 24VCA | 18 A | 7 - Immediate | $151.08 | Ver detalhes |
![]() | ![]() | LC1D18BD | TESYS 3P CTR 18A AC3 9KW1NO1NC24 | 24VCC | 18 A | 21 - Immediate | $157.79 | Ver detalhes |
![]() | ![]() | LC1D18BL | TESYS 3P CTR 18A AC3 9KW 1NO1NC | 24VCC | 18 A | 16 - Immediate | $159.04 | Ver detalhes |
![]() | ![]() | LC1D32F7 | TESYS CTR 32A AC3 15KW 1NO1NC110 | 110VCA | 32 A | 9 - Immediate | $193.79 | Ver detalhes |
![]() | ![]() | LC1D12BL | TESYS 3P CTR 9A AC3 5.5KW 1NO1NC | 24VCC | 25 A | 3 - Immediate | $157.31 | Ver detalhes |