Harmony XALD, XALK Plastic Control Stations

Schneider Electric's plastic control stations employ the Harmony XB5 series of plastic pushbuttons, switches, and pilot lights for a variety of applications

Image of Schneider Electric's Harmony XALD, XALK Plastic Control StationsSchneider Electric's Harmony XALD and XALK are offered as fully complete stations or as customizable stations for client assembly. They employ the Harmony XB5 series of plastic pushbuttons, switches, and pilot lights for a variety of applications.

The pre-assembled control stations come with one to three buttons for various functions and are ready to install. Customers can assemble customizable stations according to their needs.

Features
  • Complete stations fitted with one, two, or three Harmony XB5 range Ø 22 mm plastic pushbuttons, switches, and pilot lights
  • Complete stations for emergency stop function with a single mushroom head non-illuminated or illuminated function
  • Empty stations for customer assembly
  • Conformity with IEC, UL, and CSA standards, as well as CE marking
  • IP 66 and NEMA 4 dust and damp proofing
  • Good resistance to chemical agents, also available with double electrical insulation
Applications
  • Packaging
  • Material handling
  • Building

Harmony XALD, XALK Plastic Control Stations

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Tensão nominal - CCAvailable QuantityPreçoVer detalhes
PUSHBUTTON ENCLOSURE OPEN-STOP-CXALD351H29H7PUSHBUTTON ENCLOSURE OPEN-STOP-C6A (CA), 550mA (CC)125 V3 - Immediate$78.84Ver detalhes
PUSHBUTTON STATIONXALD321H29H7PUSHBUTTON STATION6A (CA), 550mA (CC)125 V1 - Immediate$78.84Ver detalhes
.2 P.B. + LIGHT CONT. BOXXALD363G.2 P.B. + LIGHT CONT. BOX6A (CA), 550mA (CC)125 V1 - Immediate$343.00Ver detalhes
PUSHBUTTON ENCLOSURE START 1NOXALD101H29H7PUSHBUTTON ENCLOSURE START 1NO6A (CA), 550mA (CC)125 V0 - Immediate$40.25Ver detalhes
PUSHBUTTONXALD101H29PUSHBUTTON6A (CA), 550mA (CC)125 V1 - Immediate$73.00Ver detalhes
CONTROL STATION 'MARCHE-ARRET'XALD211H29H7CONTROL STATION 'MARCHE-ARRET'6A (CA), 550mA (CC)125 V0 - Immediate$40.25Ver detalhes
PUSHBUTTON ENCLOSURE FWD & REVXALD251H29H7PUSHBUTTON ENCLOSURE FWD & REV6A (CA), 550mA (CC)125 V2 - Immediate$40.25Ver detalhes
CONTROL STATIONXALD102H7CONTROL STATION6A (CA), 550mA (CC)125 V0 - Immediate$70.66Ver detalhes
2 STATION WITH 1 AND 0XALD213H72 STATION WITH 1 AND 06A (CA), 550mA (CC)125 V0 - Immediate$73.17Ver detalhes
PUSHBUTTON ENCLOSURE START & STOXALD111H29H7PUSHBUTTON ENCLOSURE START & STO6A (CA), 550mA (CC)125 V10 - Immediate$73.00Ver detalhes
FACTORY ASS.2 UNIT CNTRL STAT STXALDAEQ3845G1H7FACTORY ASS.2 UNIT CNTRL STAT ST-Cinza, vermelho0 - Immediate$51.81Ver detalhes
FACTORY ASS.2 UNIT CNTRL STAT STXALDAEQ3845G2H7FACTORY ASS.2 UNIT CNTRL STAT ST-Cinza, vermelho0 - Immediate$51.81Ver detalhes
2 PUSH BUTTONS CONT. BOXXALD215H72 PUSH BUTTONS CONT. BOX6A (CA), 550mA (CC)125 V0 - Immediate$111.80Ver detalhes
2 BUTTON CONTROL STATION W/ ARROXALD222H72 BUTTON CONTROL STATION W/ ARRO6A (CA), 550mA (CC)125 V0 - Immediate$160.00Ver detalhes
22MM CONTROL STATIONXALD324H722MM CONTROL STATION6A (CA), 550mA (CC)125 V0 - Immediate$187.84Ver detalhes

E-Stops

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH E-STOP PULL RESET 6A 120VXALK198H7SWITCH E-STOP PULL RESET 6A 120V30 - Immediate$65.95Ver detalhes
SWITCH ESTOP TWIST RESET 6A 120VXALK178ESWITCH ESTOP TWIST RESET 6A 120V16 - Immediate$147.00Ver detalhes
SWITCH ESTOP TWIST RESET 6A 120VXALK178SWITCH ESTOP TWIST RESET 6A 120V9 - Immediate$81.04Ver detalhes
SWITCH E-STOP PULL RESET 6A 120VXALK198SWITCH E-STOP PULL RESET 6A 120V7 - Immediate$99.00Ver detalhes
SWITCH ESTOP TWIST RESET 6A 120VXALK84W3BGSWITCH ESTOP TWIST RESET 6A 120V0 - Immediate$134.01Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
YELLOW EMPTY ENCLOSURE LID WITHXALK03H7YELLOW EMPTY ENCLOSURE LID WITH1 - Immediate$25.36Ver detalhes
YELLOW EMPTY ENCLOSURE LID WITHXALK03YELLOW EMPTY ENCLOSURE LID WITH1 - Immediate$46.00Ver detalhes
22MM PUSH BUTTON, HARMONY, YELLOXALACS122MM PUSH BUTTON, HARMONY, YELLO1 - Immediate$108.41Ver detalhes
EMPTY ENCLOSURE, HARMONY XALK, XXALKW01EMPTY ENCLOSURE, HARMONY XALK, X4 - Immediate$19.51Ver detalhes

Equipment

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HARMONY XALD, XALK, EMPTY CONTROXALK01H7HARMONY XALD, XALK, EMPTY CONTRO78 - Immediate$24.41Ver detalhes
HARMONY, CONTROL STATION, PLASTIXALK178FH7HARMONY, CONTROL STATION, PLASTI3 - Immediate$98.69Ver detalhes
HARMONY, CONTROL STATION, PLASTIXALK178EH7HARMONY, CONTROL STATION, PLASTI3 - Immediate$98.69Ver detalhes
HARMONY XALD, XALK, CONTROL STATXALK178GHARMONY XALD, XALK, CONTROL STAT1 - Immediate$110.61Ver detalhes
HARMONY, CONTROL STATION, PLASTIXALK178GH7HARMONY, CONTROL STATION, PLASTI1 - Immediate$241.00Ver detalhes
Published: 2023-08-22