Harmony Metal and Plastic Emergency Stop Pushbuttons

Schneider Electric's emergency stop red pushbuttons operate with a latched push-pull, turn release, or key release mechanism

Image of Schneider Electric Harmony Metal and Plastic Emergency Stop PushbuttonsSchneider Electric's Harmony XB4 Metal and Harmony XB5 Plastic emergency stop/shutdown 40 mm mushroom heads modular red pushbuttons operate with a latched push-pull, turn release, or key release mechanism. They have a robust metal or plastic bezel, depending on the range. Emergency stop/shutdown buttons, also called EMS (emergency machine stop) and EMO (emergency off), are easily installed into a standard 22 mm diameter cut-out and connected with simple screw-clamp connections. It is distinguishable visually at a distance thanks to clear colors and prominent 30 mm, 40 mm, or 60 mm mushroom shapes. Thanks to their IP66 rating, they are impact-resistant, dust-resistant, water-resistant, and vibration-resistant, making them ideal for operation in the most demanding environments. They are also compatible for installation with XALK and XAPK yellow lid control stations.

Features

  • Wide modular range to suit machines and operator safety
  • Designed to fit in a 22 mm cut-out or Harmony XALK control station or XAPK control stations, ensuring compatibility with pre-existing machinery
  • Ergonomic design for emergency actuation in several environments
  • Large set of accessories: circular legends, illuminated legend rings for harsh environments
  • CE, UL, CSA, and CCC certifications
Applications
  • Industry: machine tools, robotics, material handling, packaging, hoisting
  • Buildings: alarms, lifts
  • Tertiary: laboratories and medical instrumentation, shops

Configurable Switch Heads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONFIG SW BODY E-STOP NON-ILLUMZB5AS844CONFIG SW BODY E-STOP NON-ILLUM174 - Immediate$51.35Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUMZB5AS844TQCONFIG SW BODY E-STOP NON-ILLUM96 - Immediate$39.00Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUMZB4BS834CONFIG SW BODY E-STOP NON-ILLUM1 - Immediate$90.50Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUMZB4BS844CONFIG SW BODY E-STOP NON-ILLUM3 - Immediate$51.68Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUMZB5AS834CONFIG SW BODY E-STOP NON-ILLUM1 - Immediate$50.99Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUMZB5AS84W00CONFIG SW BODY E-STOP NON-ILLUM8 - Immediate$69.61Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUMZB5AS864CONFIG SW BODY E-STOP NON-ILLUM2 - Immediate$98.50Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUMZB5AS94420CONFIG SW BODY E-STOP NON-ILLUM0 - Immediate$150.97Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUMZB5AS94412CONFIG SW BODY E-STOP NON-ILLUM5 - Immediate$84.28Ver detalhes
CONFIG SW BODY E-STOP NON-ILLUMZB4BS964CONFIG SW BODY E-STOP NON-ILLUM3 - Immediate$103.83Ver detalhes

Configurable Switch Contact Blocks

ImagemNúmero de peça do fabricanteDescriçãoCircuitoAvailable QuantityPreçoVer detalhes
CONT BL SPST 6A 120V/550MA 125VZBE102CONT BL SPST 6A 120V/550MA 125VSPST-NF2276 - Immediate$9.04Ver detalhes
CONT BL SPST 6A 120V/550MA 125VZBE101CONT BL SPST 6A 120V/550MA 125VSPST-NA3110 - Immediate$16.40Ver detalhes
CONT BL SPST 6A 120V/550MA 125VZB4BZ101CONT BL SPST 6A 120V/550MA 125VSPST-NA173 - Immediate$14.31Ver detalhes
CONT BL SPST 6A 120V/550MA 125VZB4BZ102CONT BL SPST 6A 120V/550MA 125VSPST-NF185 - Immediate$12.12Ver detalhes
CONT BL DPST 6A 120V/550MA 125VZB4BZ103CONT BL DPST 6A 120V/550MA 125VDPST-NA77 - Immediate$21.06Ver detalhes
CONTACT BLK SPST-NCX2 6A 120VZB4BZ104CONTACT BLK SPST-NCX2 6A 120VSPST-NF x 2103 - Immediate$21.40Ver detalhes
CONT BL DPST 6A 120V/550MA 125VZB4BZ105CONT BL DPST 6A 120V/550MA 125VDPST-NA/NF0 - Immediate$21.06Ver detalhes
CONT BL SPST 6A 120V/550MA 125VZB5AZ102CONT BL SPST 6A 120V/550MA 125VSPST-NF0 - Immediate$12.12Ver detalhes
CONT BL DPST 6A 120V/550MA 125VZB5AZ103CONT BL DPST 6A 120V/550MA 125VDPST-NA3 - Immediate$21.06Ver detalhes
CONT BL DPST 6A 120V/550MA 125VZB5AZ104CONT BL DPST 6A 120V/550MA 125VDPST-NF5 - Immediate$21.06Ver detalhes
CONT BL DPST 6A 120V/550MA 125VZB5AZ105CONT BL DPST 6A 120V/550MA 125VDPST-NA/NF19 - Immediate$22.68Ver detalhes

E-Stop Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH E-STOP PULL RESET 6A 120VXB4BT842SWITCH E-STOP PULL RESET 6A 120V1 - Immediate$79.50Ver detalhes
SWITCH E-STOP PULL RESET 6A 120VXB4BT845SWITCH E-STOP PULL RESET 6A 120V27 - Immediate$101.00Ver detalhes
SWITCH ESTOP TWIST RESET 6A 120VXB4BS8442SWITCH ESTOP TWIST RESET 6A 120V20 - Immediate$124.50Ver detalhes
SWITCH ESTOP TWIST RESET 6A 120VXB4BS8444SWITCH ESTOP TWIST RESET 6A 120V211 - Immediate$110.00Ver detalhes
SWITCH ESTOP TWIST RESET 6A 120VXB4BS84441SWITCH ESTOP TWIST RESET 6A 120V4 - Immediate$184.00Ver detalhes
SWITCH ESTOP TWIST RESET 6A 120VXB4BS8445SWITCH ESTOP TWIST RESET 6A 120V1 - Immediate$90.96Ver detalhes
SW E-STOP KEY LOCK RESET 6A 120VXB4BS9442SW E-STOP KEY LOCK RESET 6A 120V2 - Immediate$189.00Ver detalhes
SW E-STOP KEY LOCK RESET 6A 120VXB4BS9445SW E-STOP KEY LOCK RESET 6A 120V3 - Immediate$124.16Ver detalhes
SWITCH E-STOP PULL RESET 6A 120VXB5AT842SWITCH E-STOP PULL RESET 6A 120V0 - Immediate$43.82Ver detalhes
SWITCH ESTOP TWIST RESET 6A 120VXB5AS8442SWITCH ESTOP TWIST RESET 6A 120V0 - Immediate$68.64Ver detalhes
SWITCH ESTOP TWIST RESET 6A 120VXB5AS8444SWITCH ESTOP TWIST RESET 6A 120V61 - Immediate$93.62Ver detalhes
SWITCH ESTOP TWIST RESET 6A 120VXB5AS8445SWITCH ESTOP TWIST RESET 6A 120V17 - Immediate$91.86Ver detalhes
SWITCH E-STOP 6A 120VXB5AS84W3B5SWITCH E-STOP 6A 120V1 - Immediate$191.30Ver detalhes
SW E-STOP KEY LOCK RESET 6A 120VXB5AS9442SW E-STOP KEY LOCK RESET 6A 120V1 - Immediate$147.00Ver detalhes
SW E-STOP KEY LOCK RESET 6A 120VXB5AS9445SW E-STOP KEY LOCK RESET 6A 120V1 - Immediate$90.96Ver detalhes
SWITCH ESTOP TWIST RESET 6A 120VXALK178H7SWITCH ESTOP TWIST RESET 6A 120V2 - Immediate$101.15Ver detalhes
SWITCH ESTOP TWIST RESET 6A 120VXALK178FSWITCH ESTOP TWIST RESET 6A 120V1 - Immediate$136.16Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HARMONY, ILLUMINATED RING 60, PLZBY9W2B330HARMONY, ILLUMINATED RING 60, PL0 - Immediate$29.75Ver detalhes
ILL. RING 120V 1 RD LED E STOP WZBY9W2G330ILL. RING 120V 1 RD LED E STOP W0 - Immediate$36.24Ver detalhes
ILL. RING 230V 1 RDLED E STOP W/ZBY9W2M330ILL. RING 230V 1 RDLED E STOP W/0 - Immediate$36.24Ver detalhes
ILL. RING 24V 2 WH/RDLED E STOPZBY9W3B330ILL. RING 24V 2 WH/RDLED E STOP0 - Immediate$47.76Ver detalhes
HARMONY XB4, LEGEND HOLDER 60 FOZBY9121HARMONY XB4, LEGEND HOLDER 60 FO3 - Immediate$3.25Ver detalhes
HARMONY XB4, LEGEND HOLDER 60 FOZBY9320HARMONY XB4, LEGEND HOLDER 60 FO170 - Immediate$2.38Ver detalhes
HARMONY XB4, LEGEND, PLASTIC, YEZBY8330HARMONY XB4, LEGEND, PLASTIC, YE13 - Immediate$2.25Ver detalhes
HARMONY, 22MM PUSH BUTTON, XB5AZB5AZ101HARMONY, 22MM PUSH BUTTON, XB5A15 - Immediate$12.12Ver detalhes
HARMONY XB4, BELLOW SEAL, SILICOZBZ58HARMONY XB4, BELLOW SEAL, SILICO3 - Immediate$12.40Ver detalhes
Published: 2024-02-28