RFI Suppression Chokes

Schaffner EMC features their RN series current-compensated chokes and EV/EH series common-mode suppression chokes

Image of Schaffner's EMC RFI Suppression Chokes

RN Series Current-Compensated Chokes

Schaffner's RN chokes attenuate common-mode or asymmetric (P/N -> E) interference signals by being placed in series with the phase and neutral lines of an AC power input. Symmetrical components of the noise are also attenuated by the leakage inductance of the windings. These chokes are typically used in conjunction with suppression capacitors.

Features Applications
  • High saturation resistance and excellent thermal behavior
  • Through-hole pin connections
  • Dual-choke configuration
  • Small compact design
  • Multiple housing options
  • Phase-angle control circuits in combination with saturating chokes
  • EMI input filters
  • For suppressing equipment with no earth connection
  • Suppressing high interference levels

EV/EH Series Common-mode Suppression Chokes

Common-mode suppression chokes are mainly used to filter noise on AC power lines. Noise from commercial power lines often enters equipment and disturb the proper function. Also, noise generated by equipment such as switching-mode power supplies needs to be filtered and suppressed. Common-mode suppression chokes are combined together with line bypass capacitors building an AC EMI suppression filter device.

Features Applications
  • Rated currents up to 5 A
  • Compact and light weight
  • Low magnetic leakage flux
  • Sectional winding
  • Standard foot print
  • Broad range of available inductances and current ratings
  • Input filters for switching mode power supplies
  • Filters to reduce leaking noise
  • TVs, VCRs, multimedia and audio equipment
  • Office automation, communications and other electronic devices
  • Electric ballast
  • AC/AC converters

RN Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CMC 4.4MH 600MA 2LN THRN202-0.6-02-4M4CMC 4.4MH 600MA 2LN TH1338 - Immediate$1.86Ver detalhes
CMC 39MH 400MA 2LN THRN112-0.4-02-39MCMC 39MH 400MA 2LN TH5695 - Immediate$1.94Ver detalhes
CMC 15MH 600MA 2LN THRN212-0.6-02-15MCMC 15MH 600MA 2LN TH4849 - Immediate$1.98Ver detalhes
CMC 27MH 800MA 2LN THRN214-0.8-02-27MCMC 27MH 800MA 2LN TH9660 - Immediate$2.03Ver detalhes
CMC 1.1MH 2A 2LN THRN202-2-02-1M1CMC 1.1MH 2A 2LN TH1203 - Immediate$2.03Ver detalhes
CMC 27MH 800MA 2LN THRN114-0.8-02-27MCMC 27MH 800MA 2LN TH502 - Immediate$2.04Ver detalhes
CMC 12MH 300MA 2LN THRN102-0.3-02-12MCMC 12MH 300MA 2LN TH16771 - Immediate$2.08Ver detalhes
CMC 15MH 1A 2LN THRN114-1-02-15MCMC 15MH 1A 2LN TH4496 - Immediate$2.08Ver detalhes
CMC 4.2MH 2A 2LN THRN214-2-02-4M2CMC 4.2MH 2A 2LN TH2520 - Immediate$2.08Ver detalhes
CMC 3MH 1A 2LN THRN102-1-02-3M0CMC 3MH 1A 2LN TH7363 - Immediate$2.11Ver detalhes

EV Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CMC 33MH 300MA 2LN THEV20-0.3-02-33MCMC 33MH 300MA 2LN TH983 - Immediate$2.38Ver detalhes
CMC 5MH 3A 2LN THEV28-3.0-02-5M0CMC 5MH 3A 2LN TH7277 - Immediate$4.27Ver detalhes
CMC 3.9MH 1A 2LN THEV20-1.0-02-3M9CMC 3.9MH 1A 2LN TH141 - Immediate$2.38Ver detalhes
CMC 820UH 2A 2LN THEV20-2.0-02-0M8CMC 820UH 2A 2LN TH12789 - Immediate$2.44Ver detalhes
CMC 3.3MH 1.2A 2LN THEV20-1.2-02-3M3CMC 3.3MH 1.2A 2LN TH527 - Immediate$2.49Ver detalhes
CMC 18MH 800MA 2LN THEV24-0.8-02-18MCMC 18MH 800MA 2LN TH444 - Immediate$3.11Ver detalhes
CMC 2.5MH 2A 2LN THEV24-2.0-02-2M5CMC 2.5MH 2A 2LN TH504 - Immediate$3.15Ver detalhes
CMC 500UH 4A 2LN THEV24-4.0-02-0M5CMC 500UH 4A 2LN TH504 - Immediate$3.17Ver detalhes
CMC 36MH 1A 2LN THEV28-1.0-02-36MCMC 36MH 1A 2LN TH385 - Immediate$4.10Ver detalhes
CMC 1.1MH 5A 2LN THEV28-5.0-02-1M1CMC 1.1MH 5A 2LN TH443 - Immediate$4.22Ver detalhes

EH Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CMC 33MH 300MA 2LN THEH20-0.3-02-33MCMC 33MH 300MA 2LN TH106 - Immediate$2.29Ver detalhes
CMC 4.5MH 1.5A 2LN THEH24-1.5-02-4M5CMC 4.5MH 1.5A 2LN TH2454 - Immediate$3.09Ver detalhes
CMC 1.2MH 3A 2LN THEH24-3.0-02-1M2CMC 1.2MH 3A 2LN TH560 - Immediate$3.13Ver detalhes
CMC 500UH 4A 2LN THEH24-4.0-02-0M5CMC 500UH 4A 2LN TH214 - Immediate$3.20Ver detalhes
CMC 5MH 3A 2LN THEH28-3.0-02-5M0CMC 5MH 3A 2LN TH382 - Immediate$3.95Ver detalhes
CMC 2.3MH 4A 2LN THEH28-4.0-02-2M3CMC 2.3MH 4A 2LN TH536 - Immediate$3.97Ver detalhes
CMC 9MH 3A 2LN THEH28-3.0-02-9M0-XCMC 9MH 3A 2LN TH244 - Immediate$4.10Ver detalhes
CMC 3.6MH 5A 2LN THEH35-5.0-02-3M6CMC 3.6MH 5A 2LN TH192 - Immediate$8.04Ver detalhes
CMC 820UH 2A 2LN THEH20-2.0-02-0M8CMC 820UH 2A 2LN TH224 - Immediate$2.38Ver detalhes
CMC 18MH 800MA 2LN THEH24-0.8-02-18MCMC 18MH 800MA 2LN TH250 - Immediate$2.97Ver detalhes
Published: 2009-07-07