Waterproof Fans
Sanyo Denki presents a cooling fan with IP68 waterproof capability
For applications that require moisture and dust protection, Sanyo Denki offers axial and centrifugal fans with IP54, IP55, and IP68 ratings in multiple sizes. The IP54 fans have a moisture labyrinth and conformal coating for protection, while the IP55 and IP68 fans have a completely encapsulated motor and PCB. These fans are able to withstand a wide range of exposure to water while providing high-airflow performance and Sanyo Denki's high L10 life rating.
- IP54, IP55, or IP68
- Moisture and dust protection
- High airflow
- Outdoor equipment
- Harsh environments
- Food processing equipment
- Outdoor lighting
Waterproof Fans
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9WL1424P1M001 | FAN AXIAL 140X38MM 24VDC WIRE | 0 - Immediate | $137.09 | Ver detalhes |
![]() | ![]() | 9WPA0612P4G0011 | FAN AXIAL 60X25MM 12VDC WIRE | 0 - Immediate | $57.54 | Ver detalhes |
![]() | ![]() | 9WPA0612P4G001 | FAN AXIAL 60X25MM 12VDC WIRE | 0 - Immediate | $52.41 | Ver detalhes |
![]() | ![]() | 9W1BM24P2M001 | FAN BLOWER 97.1X33MM 24VDC WIRE | 24 - Immediate | $136.53 | Ver detalhes |
![]() | ![]() | 9WPA0912P4G0011 | FAN AXIAL 92X25.2MM 12VDC WIRE | 0 - Immediate | $83.33 | Ver detalhes |
![]() | ![]() | 9WP0648H402 | FAN AXIAL 60X25MM 48VDC WIRE | 0 - Immediate | $30.21 | Ver detalhes |
![]() | ![]() | 9WPA0612P4G003 | FAN AXL 60X25MM 12VDC RECT CONN | 353 - Immediate | $58.07 | Ver detalhes |
![]() | ![]() | 9WL1412P1H001 | FAN AXIAL 140X38MM 12VDC WIRE | 0 - Immediate | $136.22 | Ver detalhes |
![]() | ![]() | 9WL1448P5G001 | FAN AXIAL 140X51MM 48VDC WIRE | 12 - Immediate | $235.26 | Ver detalhes |
![]() | ![]() | 9WPA0812P4G0011 | FAN AXIAL 80X25.2MM 12VDC WIRE | 115 - Immediate | $72.30 | Ver detalhes |