Silent Fans, 9S Type

Sanyo Denki presents a cooling fan that decreases noise and vibration

Image of Sanyo Denki Silent Fans, 9S TypeReduce acoustic levels in products with Sanyo Denki’s silent fans. These fans have modifications made to reduce motor switching, structural vibrations, and impeller fluid noise. With sound pressure levels as low as 17 dBa, this almost equates to the background noise levels of most acoustic test chambers. Available in 60 mm, 80 mm, 92 mm, and 120 mm square sizes, all in 25 mm thickness, these fans are a great choice to meet cooling needs with minimal sound.

Features
  • Low sound pressure
  • Multiple sizes
  • PWM control
Applications
  • Medical devices
  • Audio control units
  • Consumer electronics
  • Air purifiers
  • Lighting displays

Silent Fans, 9S Type

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FAN AXIAL 60X25MM 12VDC WIRE9S0612F401FAN AXIAL 60X25MM 12VDC WIRE80 - Immediate$16.02Ver detalhes
FAN AXIAL 60X25MM 12VDC WIRE9S0612F4011FAN AXIAL 60X25MM 12VDC WIRE300 - Immediate$16.02Ver detalhes
FAN AXIAL 60X25MM 12VDC WIRE9S0612H401FAN AXIAL 60X25MM 12VDC WIRE189 - Immediate$16.02Ver detalhes
FAN AXIAL 60X25MM 12VDC WIRE9S0612H4011FAN AXIAL 60X25MM 12VDC WIRE197 - Immediate$16.02Ver detalhes
FAN AXIAL 60X25MM 12VDC WIRE9S0612H402FAN AXIAL 60X25MM 12VDC WIRE445 - Immediate$16.01Ver detalhes
FAN AXIAL 60X25MM 12VDC WIRE9S0612M401FAN AXIAL 60X25MM 12VDC WIRE0 - Immediate$16.02Ver detalhes
FAN AXIAL 60X25MM 12VDC WIRE9S0612M4011FAN AXIAL 60X25MM 12VDC WIRE2052 - Immediate$16.02Ver detalhes
FAN AXIAL 60X25MM 12VDC WIRE9S0612M402FAN AXIAL 60X25MM 12VDC WIRE11 - Immediate$15.69Ver detalhes
FAN AXIAL 60X25MM 12VDC WIRE9S0612P4H01FAN AXIAL 60X25MM 12VDC WIRE0 - Immediate$18.30Ver detalhes
FAN AXIAL 60X25MM 12VDC WIRE9S0612S401FAN AXIAL 60X25MM 12VDC WIRE981 - Immediate$17.74Ver detalhes
FAN AXIAL 60X25MM 12VDC WIRE9S0612S4011FAN AXIAL 60X25MM 12VDC WIRE90 - Immediate$17.40Ver detalhes
FAN AXIAL 80X25MM 12VDC WIRE9S0812F401FAN AXIAL 80X25MM 12VDC WIRE0 - Immediate$21.64Ver detalhes
FAN AXIAL 80X25MM 12VDC WIRE9S0812F4011FAN AXIAL 80X25MM 12VDC WIRE156 - Immediate$21.64Ver detalhes
FAN AXIAL 80X25MM 12VDC WIRE9S0812H401FAN AXIAL 80X25MM 12VDC WIRE58 - Immediate$21.64Ver detalhes
FAN AXIAL 80X25MM 12VDC WIRE9S0812L401FAN AXIAL 80X25MM 12VDC WIRE146 - Immediate$21.64Ver detalhes
FAN AXIAL 80X25MM 12VDC WIRE9S0812L4011FAN AXIAL 80X25MM 12VDC WIRE197 - Immediate$21.64Ver detalhes
FAN AXIAL 80X25MM 12VDC WIRE9S0812L402FAN AXIAL 80X25MM 12VDC WIRE0 - Immediate$21.54Ver detalhes
FAN AXIAL 80X25MM 12VDC WIRE9S0812M401FAN AXIAL 80X25MM 12VDC WIRE2 - Immediate$21.64Ver detalhes
FAN AXIAL 80X25MM 12VDC WIRE9S0812M4011FAN AXIAL 80X25MM 12VDC WIRE0 - Immediate$21.64Ver detalhes
FAN AXIAL 80X25MM 12VDC WIRE9S0812P4F01FAN AXIAL 80X25MM 12VDC WIRE12 - Immediate$22.46Ver detalhes
Published: 2017-01-19