Counter Rotating Fans with High Airflow and High Static Pressure
Sanyo Denki's counter rotating fans are the perfect solution for providing high density cooling
Sanyo Denki's counter-rotating series fans provide industry-leading pressure performance that will overcome the densest chassis. Sanyo Denki created the counter-rotating form factor in 2001, and it has since been widely adopted by the fan industry. Their counter-rotating fans feature an inlet and outlet fan that rotate in opposite directions, with the fan speeds optimized to squeeze every last bit of pressure head from the resulting flow. Customers can also control the fan duty cycle using pulse width modulation (PWM) and monitor fan speeds with a tachometer output. They are the ideal solution for enclosures that are packed with components.
- High pressure
- Counter-rotating
- PWM control
- Focused airflow
- Compact
- Servers
- Storage
- Power supplies
- Data centers
Counter Rotating Fans
| Imagem | Número de peça do fabricante | Descrição | Largura | Fluxo de ar | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9CR0412S501 | FAN AXIAL DUAL 40X56MM 12VDC | 56,00mm | - | 0 - Immediate | $22.08 | Ver detalhes |
![]() | ![]() | 9CR0612P0S03 | FAN AXIAL DUAL 60X76MM 12VDC | 76,00mm | 79,8ft³/min (2,23m³/min) | 0 - Immediate | $41.22 | Ver detalhes |
![]() | ![]() | 9CR0612P5H03 | FAN AXIAL DUAL 60X51MM 12VDC | 51,00mm | 65,3ft³/min (1,83m³/min) | 47 - Immediate | $70.30 | Ver detalhes |
![]() | ![]() | 9CR0812S801 | FAN AXIAL DUAL 80X80MM 12VDC | 80,00mm | 160,0ft³/min (4,48m³/min) | 0 - Immediate | $39.97 | Ver detalhes |
![]() | ![]() | 9CR5748P9G001 | FAN AXIAL DUAL 172X102MM 48VDC | 102,0mm | 636,0ft³/min (17,81m³/min) | 0 - Immediate | $425.97 | Ver detalhes |
![]() | ![]() | 9CRA0312P4J03 | FAN AXIAL DUAL 38X48MM 12VDC | 48,00mm | 24,7ft³/min (0,692m³/min) | 84 - Immediate | $41.38 | Ver detalhes |
![]() | ![]() | 9CRA0312P4K03 | FAN AXIAL DUAL 38X48MM 12VDC | 48,00mm | 27,2ft³/min (0,762m³/min) | 163 - Immediate | $42.03 | Ver detalhes |
![]() | ![]() | 9CRA0412P4J03 | FAN AXIAL DUAL 40X48MM 12VDC | 48,00mm | 30,0ft³/min (0,840m³/min) | 51 - Immediate | $37.99 | Ver detalhes |
![]() | ![]() | 9CRA0412P4K03 | FAN AXIAL DUAL 40X48MM 12VDC | 48,00mm | 32,5ft³/min (0,910m³/min) | 0 - Immediate | $38.50 | Ver detalhes |
![]() | ![]() | 9CRA0412P5G03 | FAN AXIAL DUAL 40X56MM 12VDC | 56,00mm | 27,2ft³/min (0,762m³/min) | 0 - Immediate | $37.14 | Ver detalhes |