F2 SP Series IP65 Water/Dust Resistant 2-Phase Stepping Motor
Sanyo Denki SanMotion Products water and dust resistant 2-phase stepping motor
Sanyo Denki SanMotion Products has developed IP65 water and dust resistant 2-phase stepping motor. The motor is safely used for applications that are operated in harsh or wet environments such as food processing machines. The input voltage range of the motor is up to 250 VAC, which is generally applied to overseas industrial machines including Europe. The motor has obtained globally recognized safety standards, UL approvals, and CE markings.
- Splash proof and dust resistant
- Safe to use overseas with globally recognized safety standards
- Food processing machines
F2 SP Series IP65 Water Dust Resistant 2-Phase Stepping Motor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SP2862-5260 | STEP, F2, SQ.86, 1.8, IP65, , BI | 0 - Immediate | $253.90 | Ver detalhes |
![]() | ![]() | SP2566-5260 | STEP, F2, SQ.56, 1.8, IP65, , BI | 3 - Immediate | $133.74 | Ver detalhes |
![]() | ![]() | SP2563-5260 | STEP, F2, SQ.56, 1.8, IP65, , BI | 3 - Immediate | $126.07 | Ver detalhes |
![]() | ![]() | SP2863-5260 | STEP, F2, SQ.86, 1.8, IP65, , BI | 1 - Immediate | $291.48 | Ver detalhes |
![]() | ![]() | SP2566-5200 | STEP, F2, SQ.56, 1.8, IP65, , BI | 0 - Immediate | $144.82 | Ver detalhes |
![]() | ![]() | SP2563-5200 | STEP, F2, SQ.56, 1.8, IP65, , BI | 2 - Immediate | $137.91 | Ver detalhes |