LSHM Series High-Speed Hermaphroditic Connectors

Samtec’s LSHM series are 0.50 mm pitch Razor Beam™ high-speed hermaphroditic terminal/socket connectors

Image of Samtec's High-Speed Hermaphroditic ConnectorsSamtec’s LSHM series is a high-density, rugged connector for use in board-to-board and board-to-cable applications. Using the Razor Beam fine contact system, the hermaphroditic design saves PCB real estate in the X, Y, and Z axes. It is available with optional 360 degrees of EMI shielding and is rated at 23 Gbps per contact.

Features
  • Ten stack height options from 5.00 mm to 12.00 mm
  • Mating and unmating forces approximately 4x to 6x greater than typical micro pitch connectors
  • For applications requiring two or more connectors per board, please Multiple LSXX Connector Applications
  • Severe Environment Testing (SET) qualified product: visit samtec.com/SET for more information about SET
  • Audible click when mated
  • Parallel, perpendicular, and coplanar systems
  • Up to 100 I/Os
  • Shield option available
  • Self-mating system reduces inventory cost
  • Lubricated option available
  • High-speed mating cable (HLCD) available (designed to mate with shielded LSHM only)
Applications
  • Electrical measuring instruments
  • Custom computer programming
  • Prepackaged software services
  • Radio and television broadcasting and communications equipment
  • Electronic coils, transformers, and other Inductors
  • Medical/hospital equipment
  • Semiconductors/related devices
  • Computer systems designs
  • Search, detection, navigation, guidance, aeronautical, and nautical systems and instruments
  • General industrial machinery
  • Communications equipment
  • Photographic equipment and supplies
  • Computer programming services
  • Surgical/medical instruments
  • Computer storage devices
  • Optical instruments/lenses
  • Measuring/dispensing pumps

Razor Beam™ LSHM Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
0.50 MM RAZOR BEAM HIGH-SPEED HLSHM-105-02.5-L-DV-A-N-K-TR0.50 MM RAZOR BEAM HIGH-SPEED H1280 - Immediate$3.27Ver detalhes
CONN SELF-MATE 20POS SMD GOLDLSHM-110-02.5-L-DV-A-S-K-TRCONN SELF-MATE 20POS SMD GOLD16152 - Immediate
1500 - Factory Stock
$3.36Ver detalhes
CONN SELF-MATE 10POS SMD GOLDLSHM-105-02.5-L-DV-A-S-K-TRCONN SELF-MATE 10POS SMD GOLD1777 - Immediate$3.49Ver detalhes
CONN SELF-MATE 20POS SMD GOLDLSHM-110-02.5-L-DV-A-N-K-TRCONN SELF-MATE 20POS SMD GOLD1521 - Immediate
2250 - Factory Stock
$3.51Ver detalhes
CONN SELF-MATE 40POS SMD GOLDLSHM-120-02.5-L-DV-A-N-K-TRCONN SELF-MATE 40POS SMD GOLD38304 - Immediate$3.84Ver detalhes

Associated Products

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL ASSM SELF-MATE 40POS 12" HDRHLCD-20-12.00-TR-TR-1CBL ASSM SELF-MATE 40POS 12" HDR58 - Immediate$63.01Ver detalhes
CBL ASS SELF-MATE 100POS 12" HDRHLCD-50-12.00-TR-TR-1CBL ASS SELF-MATE 100POS 12" HDR36 - Immediate$122.64Ver detalhes
CBL ASSM SELF-MATE 20POS 6" HDRHLCD-10-06.00-TR-TR-1CBL ASSM SELF-MATE 20POS 6" HDR8 - Immediate
10 - Factory Stock
$53.89Ver detalhes
CBL ASSM SELF-MATE 40POS 6" HDRHLCD-20-06.00-TR-TR-1CBL ASSM SELF-MATE 40POS 6" HDR22 - Immediate
10 - Factory Stock
$55.19Ver detalhes
CBL ASSM SELF-MATE 40POS 6" HDRHLCD-20-06.00-TD-TH-2CBL ASSM SELF-MATE 40POS 6" HDR12 - Immediate$65.52Ver detalhes
Published: 2021-02-12