Edge Rate® High-Speed Contact System
Samtec's ERM8 and ERF8 series contact systems feature incredible design flexibility and are designed for high speeds and high-cycle applications
High-speed 0.8 mm pitch strips feature Samtec’s Edge Rate® contact system and are designed for high speeds up to 56 Gbps PAM4, as well as high-cycle applications. The smooth broad-milled contact surface increases wear life, while the minimized parallel surface area reduces broadside coupling and crosstalk. This also lowers insertion and withdrawal forces, allowing the connectors to be zippered when unmating. An extended 1.5 mm contact wipe ensures a reliable connection. The ERM8 and ERF8 series feature incredible design flexibility including 10 to 200 total positions, 7 mm to 18 mm stack heights, differential pairs, hot swap option, and a choice of orientation – vertical, right-angle, or edge mount. Optional rugged features are available, such as metal latching for increased retention force and extended guide posts with or without shielding. Many high-speed protocols are supported, such as Ethernet and PCI Express®.
- Choice of 0.50 mm, 0.635 mm, or 0.80 mm pitch
- Edge Rate contacts optimized for signal integrity performance
- Up to 1.5 mm contact wipe for a reliable connection
- 10 to 200 positions
- Rugged latching, locking, and 360° shielding available
ERM8 Primary Series
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Espessura do acabamento do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ERM8-025-9.0-L-DV-EGPS-K-TR | CONN HDR SHLD50POS SMD GOLD | 2 | 10,0µin (0,25µm) | 9 - Immediate | $8.95 | Ver detalhes |
![]() | ![]() | ERM8-020-09.0-L-DV-EGPS-TR | CONN HDR SHLD 40POS SMD GOLD | 2 | 10,0µin (0,25µm) | 116 - Immediate | $6.36 | Ver detalhes |
![]() | ![]() | ERM8-010-9.0-S-DV-EGPS-K-TR | CONN HDR SHLD 20POS SMD GOLD | 2 | 0,29PSI (0,76µm) | 459 - Immediate | $6.82 | Ver detalhes |
![]() | ![]() | ERM8-020-9.0-S-DV-EGPS-K-TR | CONN HDR SHLD 40POS SMD GOLD | 2 | 0,29PSI (0,76µm) | 194 - Immediate | $7.54 | Ver detalhes |
![]() | ![]() | ERM8-010-5.0-L-DV-EGPS-K-TR | CONN HDR SHLD 20POS SMD GOLD | 2 | 10,0µin (0,25µm) | 270 - Immediate | $5.74 | Ver detalhes |
![]() | ![]() | ERM8-010-9.0-L-DV-EGPS-K-TR | CONN HDR SHLD 20POS SMD GOLD | 2 | 10,0µin (0,25µm) | 124 - Immediate | $5.90 | Ver detalhes |
![]() | ![]() | ERM8-020-5.0-S-DV-EGPS-K-TR | CONN HDR SHLD 40POS SMD GOLD | 2 | 0,29PSI (0,76µm) | 251 - Immediate | $7.33 | Ver detalhes |
![]() | ![]() | ERM8-050-01-L-D-RA-TR | CONN HDR 100POS R/A SMD GOLD | 2 | 10,0µin (0,25µm) | 0 - Immediate | $12.30 | Ver detalhes |
ERF8 Mating Series
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Espessura do acabamento do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ERF8-010-7.0-L-DV-EGPS-K-TR | CONN SKT SHLD 20POS SMD GOLD | 2 | 10,0µin (0,25µm) | 249 - Immediate | $7.02 | Ver detalhes |
![]() | ![]() | ERF8-020-7.0-S-DV-EGPS-K-TR | CONN SKT SHLD 40POS SMD GOLD | 2 | 0,29PSI (0,76µm) | 29 - Immediate | $7.39 | Ver detalhes |
![]() | ![]() | ERF8-010-01-L-D-RA-L-TR | CONN SOCKET 20POS SMD GOLD | 2 | 10,0µin (0,25µm) | 152 - Immediate 1400 - Factory Stock | $8.03 | Ver detalhes |
![]() | ![]() | ERF8-010-07.0-S-DV-K-TR | CONN SOCKET 20POS SMD GOLD | 2 | 0,29PSI (0,76µm) | 869 - Immediate 375 - Factory Stock | $6.28 | Ver detalhes |
![]() | ![]() | ERF8-013-01-L-D-RA-L-TR | CONN SOCKET 26POS SMD GOLD | 2 | 10,0µin (0,25µm) | 235 - Immediate | $8.39 | Ver detalhes |
![]() | ![]() | ERF8-020-01-L-D-RA-L-TR | CONN SOCKET 40POS SMD GOLD | 2 | 10,0µin (0,25µm) | 173 - Immediate 4600 - Factory Stock | $8.90 | Ver detalhes |
![]() | ![]() | ERF8-020-05.0-L-DV-K-TR | CONN SOCKET 40POS SMD GOLD | 2 | 10,0µin (0,25µm) | 1870 - Immediate | $4.74 | Ver detalhes |
![]() | ![]() | ERF8-020-07.0-S-DV-K-TR | CONN SOCKET 40POS SMD GOLD | 2 | 0,29PSI (0,76µm) | 1422 - Immediate 1200 - Factory Stock | $6.49 | Ver detalhes |