SCT2H12NZ Gate Driver Circuit

ROHM’s SCT2H12NZ gate driver circuit maximizes SiC MOSFET performance

Image of Rohm's SCT2H12NZ Gate Driver Circuit ROHM's SCT2H12NZ provides the high breakdown voltage required for auxiliary power supplies in industrial equipment. Conduction loss is reduced by 8x over conventional silicon MOSFETs, contributing to greater energy efficiency.

Optimized for auxiliary power supplies in industrial equipment

Compared to 1500 V silicon MOSFETs used in auxiliary power supplies for industrial equipment, the SCT2H12NZ provides higher breakdown voltage (1700 V) with 8x smaller ON resistance (1.15 Ω). In addition, the compact TO-3PFM package maintains the creepage distance (distance measured along the surface of the insulating material) required by industrial equipment. ROHM is releasing a surface mount type (TO268-2L) that also provides adequate creepage distance.

Improved efficiency when combined with ROHM's dedicated IC

Using this latest SiC MOSFET in combination with ROHM's AC/DC converter control IC (BD7682FJ-LB) designed specifically for SiC MOSFET drive will make it possible to maximize performance and increase efficiency by up to 6%. At the same time, heat generation will be reduced, minimizing thermal countermeasures and enabling the use of smaller components.

3.75k Isolation

By adding BM61M41RFV or BM61S40RFV, users are able to have a gate driver with an isolation voltage of 3750 VRMS, I/O delay time of 65 ns, and minimum input pulse width of 60 ns. It has the undervoltage lockout (UVLO) function and Miller clamp function.

SCT2H12NZ Gate Driver Circuit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SICFET N-CH 1700V 3.7A TO3PFMSCT2H12NZGC11SICFET N-CH 1700V 3.7A TO3PFM0 - Immediate$9.16Ver detalhes
IC OFFLINE SWITCH FLYBACK 8SOPJBD7682FJ-LBE2IC OFFLINE SWITCH FLYBACK 8SOPJ3084 - Immediate$2.38Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoPotência - SaídaTensão - SaídaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR BD7682BD7682FJ-LB-EVK-402EVAL BOARD FOR BD768224W24V1 - Immediate$453.75Ver detalhes

3.75k V Gate Driver

ImagemNúmero de peça do fabricanteDescriçãoAtraso de propagação tpLH / tpHL (máx,)Available QuantityPreçoVer detalhes
DGTL ISO 2.5KV 1CH GT DVR 10SSOPBM61S40RFV-CE2DGTL ISO 2.5KV 1CH GT DVR 10SSOP65ns, 65ns2186 - Immediate$4.58Ver detalhes
DGT ISO 3.75KV 1CH GT DVR 10SSOPBM61M41RFV-CE2DGT ISO 3.75KV 1CH GT DVR 10SSOP65ns, 65ns874 - Immediate$4.50Ver detalhes
Updated: 2020-04-23
Published: 2016-07-14