BM61S41RFV-C Gate Driver
ROHM’s gate driver delivers UVLO and Miller clamp functionality
ROHM's BM61S41RFV-C gate driver provides an isolation voltage of 3750 VRMS, I/O delay time of 65 ns, and minimum input pulse width of 60 ns. It is offered in a compact 3.5 mm x 10.2 mm x 1.9 mm package, and includes both undervoltage lockout (UVLO) and Miller clamp functionality.
- AEC-Q100 qualified
- Provides galvanic isolation
- Active Miller clamping
- Undervoltage lockout (UVLO) function
- Wide operating temperature range: -40°C to +125°C
- SiC MOSFET gate drive
BM61S41RFV-C Gate Driver
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM61S41RFV-CE2 | DGT ISO 3.75KV 1CH GT DVR 10SSOP | 14818 - Immediate | $4.72 | Ver detalhes |
![]() | ![]() | BM61M41RFV-CE2 | DGT ISO 3.75KV 1CH GT DVR 10SSOP | 874 - Immediate | $4.50 | Ver detalhes |
![]() | ![]() | BM61S40RFV-CE2 | DGTL ISO 2.5KV 1CH GT DVR 10SSOP | 2186 - Immediate | $4.58 | Ver detalhes |
Associated PMICs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD71850MWV-E2 | BD71850MWV INTEGRATES ALL POWER | 0 - Immediate | $5.57 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM61M41RFV-EVK001 | EVAL BOARD FOR BM61M41R | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | BM61M41RFV-EVK002 | EVAL BOARD FOR BM61M41R | 1 - Immediate | $25.34 | Ver detalhes |
![]() | ![]() | BM61S40RFV-EVK001 | EVAL BOARD FOR BM61S40R | 1 - Immediate | $14.88 | Ver detalhes |
![]() | ![]() | BM61S40RFV-EVK002 | EVAL BOARD FOR BM61S40R | 2 - Immediate | $25.34 | Ver detalhes |