GMR50 Chip Shunt Resistors

ROHM Semiconductor's GMR50 series are high power low ohmic chip shunt resistors

Image of ROHM Semiconductor's GMR50 Chip Shunt ResistorsROHM Semiconductor’s GMR50 chip shunt resistors deliver 4 W rated power at electrode temperature TK=90°C in a compact 2010 package size 5.0 mm x 2.5 mm. The series combines a revised electrode structure with an optimized device design that improves heat dissipation to the PCB where the resistor is mounted. This high-heat dissipation structure also provides reliability and space savings with a 39% smaller mounting area than conventional 4 W rated products. ROHM Semiconductor GMR50 resistors offer a resistance range of 5 mΩ to 220 mΩ and an operating temperature range of -65°C to +170°C. These devices are ideal for current detection in motors and power supply circuits used in automotive systems and industrial equipment.

Features
  • High power: 3 W to 10 W
  • High heat dissipation
  • Excellent TCR characteristics
  • Low ohmic: 5 mΩ to 220 mΩ

GMR50 Chip Shunt Resistors

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaAvailable QuantityPreçoVer detalhes
RES 5M OHM 1% 4W 2010GMR50HJAAFD5L00RES 5M OHM 1% 4W 2010±1%4306 - Immediate$1.97Ver detalhes
RES 18M OHM 1% 4W 2010GMR50HJBFGR018RES 18M OHM 1% 4W 2010±1%1988 - Immediate$1.97Ver detalhes
RES 27M OHM 1% 4W 2010GMR50HJBFKR027RES 27M OHM 1% 4W 2010±1%0 - Immediate$1.97Ver detalhes
RES 82M OHM 1% 4W 2010GMR50HJBFWR082RES 82M OHM 1% 4W 2010±1%710 - Immediate$1.97Ver detalhes
Published: 2020-05-08