BD9V100MUF-CE2 DC/DC Converter

ROHM Semiconductor's BD9V100MUF-CE2 DC/DC converter for automotive systems such as mild hybrid vehicles

Image of ROHM Semiconductor's BD9V100MUF-CE2 DC/DC ConvertersROHM Semiconductor's DC/DC converter with built-in MOSFET achieves one of the highest step-down ratios in the industry (at 2 MHz) required for 48 V automotive systems such as mild hybrid vehicles.

The BD9V100MUF-C integrates ultra-high-speed pulse control technology (nano pulse control) created by combining proprietary circuit design and layout with original processes, enabling low voltage 2.5 V output from 60 V (maximum) input at 2 MHz (resulting in a high step-down ratio of 24:1). This makes it possible to miniaturize peripheral components while at the same time configure voltage conversion from high to low voltages using a single IC whereas 2 or more ICs are conventionally required, contributing to greater miniaturization and simpler system design.

BD9V100MUF-CE2 DC/DC Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 1A VQFN24FV4040BD9V100MUF-CE2IC REG BUCK ADJ 1A VQFN24FV40404541 - Immediate$5.99Ver detalhes
IC REG BUCK ADJ 1A VQFN24FV4040BD9V101MUF-LBE2IC REG BUCK ADJ 1A VQFN24FV40402349 - Immediate$8.80Ver detalhes
Published: 2018-03-29