BD9x Switching Voltage Regulators

ROHM's BD9x regulators provide power efficiency in a variety of compact packages

Image of Rohm's BD9x Switching Voltage RegulatorsROHM Semiconductor's BD9x series offers a compelling solution for designers seeking high-efficiency DC-DC buck converters. These synchronous switching regulators integrate MOSFETs, providing a compact and powerful option for various applications. ROHM BD9x regulators are ideal for a wide range of applications requiring efficient power conversion, including automotive and industrial designs. With their combination of features and benefits, ROHM BD9x switching voltage regulators are a strong choice for designers seeking a compact, efficient, and versatile power solution.

The converter ICs deliver an output current of 1 A to 3 A in the compact TSOT23 package (2.8 mm × 2.9 mm). This reduces component area by up to 72% compared to the general SOP-J8 package (4.9 mm × 6.0 mm), contributing to the miniaturization of power supply blocks. Additionally, adopting a flip chip on lead frame TSOT23 package design enables high-efficiency operation by eliminating bond wire resistance.

Features
  • Integrated MOSFETs: streamlined design with reduced external components
  • Wide input voltage range: 2.7 V to 76 V compatibility for versatility
  • High output current: handles currents from 1 A to 3 A for demanding tasks
  • Fast transient response: delivers consistent performance even with sudden load changes
  • Low standby current: minimizes power consumption during idle periods, ideal for battery-powered devices
  • Constant on-time control: enables efficient operation at light loads
Benefits
  • Simplified design: reduced component count saves space and simplifies manufacturing
  • Power efficiency: low standby current extends battery life in portable applications
  • Excellent regulation: maintains stable output voltage for reliable performance

Applications

  • Automotive
  • Industrial equipment
  • Battery-powered devices
  • Point-of-load (POL) converters
  • Telecommunication systems
Package Area Comparison - Click to Enlarge
    Image of Rohm BD9x Switching Voltage Regulators Package Comparison 
Power Conversion Efficiency Comparison - Click to Enlarge
    Image of Rohm BD9x Switching Voltage Regulators Efficiency Comparison 
Updated: 2024-09-09

BD9x Switching Voltage Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 2A TSOT23-8LBD9A201FP4-LBZTLIC REG BUCK ADJ 2A TSOT23-8L3487 - Immediate$1.59Ver detalhes
IC REG BUCK ADJ 1A TSOT23-6LBD9E105FP4-ZTLIC REG BUCK ADJ 1A TSOT23-6L1954 - Immediate$1.52Ver detalhes
IC REG BUCK ADJ 2A TSOT23-6CJBD9E202FP4-ZTLIC REG BUCK ADJ 2A TSOT23-6CJ1924 - Immediate$0.91Ver detalhes
IC REG BUCK ADJ 3A TSOT23-8LBD9E304FP4-LBZTLIC REG BUCK ADJ 3A TSOT23-8L1498 - Immediate$1.89Ver detalhes
IC REG BUCK ADJ 5A 8HTSOP-JBD9C501EFJ-E2IC REG BUCK ADJ 5A 8HTSOP-J8061 - Immediate$2.14Ver detalhes
IC REG BUCK ADJ 6A 8HTSOP-JBD9C601EFJ-E2IC REG BUCK ADJ 6A 8HTSOP-J795 - Immediate$2.32Ver detalhes
IC REG BUCK ADJ 4A 8HTSOP-JBD9C401EFJ-E2IC REG BUCK ADJ 4A 8HTSOP-J2010 - Immediate$1.78Ver detalhes
IC REG BUCK ADJ 3A 8SOPJBD9C301FJ-E2IC REG BUCK ADJ 3A 8SOPJ30084 - Immediate$1.47Ver detalhes
IC REG BUCK ADJ 2A 20HTSSOP-BBD90521EFV-CE2IC REG BUCK ADJ 2A 20HTSSOP-B2476 - Immediate$3.00Ver detalhes
IC REG BUCK ADJ 1.25A 8HTSOP-JBD90610UEFJ-CE2IC REG BUCK ADJ 1.25A 8HTSOP-J2442 - Immediate$3.37Ver detalhes
IC REG BUCK ADJ 2.5A 8HTSOP-JBD90620UEFJ-CE2IC REG BUCK ADJ 2.5A 8HTSOP-J1377 - Immediate$3.63Ver detalhes
IC REG BUCK ADJ 4A 8HTSOP-JBD90640UEFJ-CE2IC REG BUCK ADJ 4A 8HTSOP-J59 - Immediate$3.97Ver detalhes
IC REG BUCK ADJ 800MA 8MSOPBD9106FVM-LBTRIC REG BUCK ADJ 800MA 8MSOP3000 - Immediate$2.56Ver detalhes
IC REG BUCK ADJ 1A 8SOPBD9227F-E2IC REG BUCK ADJ 1A 8SOP6828 - Immediate$1.39Ver detalhes
IC REG BUCK ADJ 4A 8HTSOP-JBD9327EFJ-LBE2IC REG BUCK ADJ 4A 8HTSOP-J2335 - Immediate$3.17Ver detalhes
IC REG BUCK ADJ 1.5A TO220FP-5BD9701T-V5IC REG BUCK ADJ 1.5A TO220FP-5500 - Immediate$4.01Ver detalhes
IC REG BUCK 5V 2A 24HTSSOP-BBD99011EFV-ME2IC REG BUCK 5V 2A 24HTSSOP-B0 - Immediate$3.51Ver detalhes
IC REG BUCK ADJ 3A VMMP08LZ2020BD9B305QUZ-E2IC REG BUCK ADJ 3A VMMP08LZ20200 - ImmediateSee Page for PricingVer detalhes
IC REG BUCK ADJ 3A 16VQFNBD9D300MUV-E2IC REG BUCK ADJ 3A 16VQFN2592 - Immediate$1.66Ver detalhes
IC REG BUCK ADJ 1.2A 8VSONBD9E151ANUX-TRIC REG BUCK ADJ 1.2A 8VSON2640 - Immediate$1.00Ver detalhes
Published: 2024-03-25