BD9G500EFJ-LA Single Buck DC/DC Converter
ROHM's BD9G500EFJ-LA is a 7 V to 76 V input, 5 A integrated high-side MOSFET, single buck DC/DC converter
ROHM's BD9G500EFJ-LA is a buck DC/DC converter with built-in low on-resistance high-side power MOSFET. It is capable of providing current of up to 5 A. Current mode architecture provides fast transient response and simple phase compensation setup. The operating frequency is adjustable from 100 kHz to 650 kHz.
- Long time support product for industrial applications
- Wide input voltage range
- Integrated high-side MOSFET
- Current mode control
- Adjustable frequency
- Soft start function
- Overcurrent protection (OCP)
- Undervoltage lockout (UVLO)
- Thermal shutdown protection (TSD)
- Overvoltage protection (OVP)
- HTSOP-J8 package
- Industrial equipment
- Power supply for FA’s industrial device
- Communications power systems
BD9G500EFJ-LA Single Buck DC/DC Converter
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD9G500EFJ-LAE2 | IC REG BUCK ADJ 5A 8HTSOP-J | 3736 - Immediate | $7.13 | Ver detalhes |
![]() | ![]() | BD9G500EFJ-EVK-001 | EVAL BOARD FOR BD9G500 | 1 - Immediate | $37.73 | Ver detalhes |