4th Generation SiC MOSFETs

ROHM's 4th generation SiC MOSFETs support 15 V gate-source voltage, improving application design freedom

Image of ROHM’s 4th Generation SiC MOSFETsROHM's 4th generation SiC MOSFETs provide excellent low ON resistance without sacrificing short-circuit withstand time. Features include low switching loss and support for 15 V gate-source voltage that contributes to further device power savings.

Switching Loss/ON Resistance Comparison
    Image of ROHM’s 4th Generation SiC MOSFETs - graph
Features
  • Achieves excellent low ON resistance without sacrificing short-circuit ruggedness
  • Minimizes switching loss by drastically reducing parasitic capacitance
  • Supports 15 V gate-source voltage, improving application design freedom
Applications
  • Solar inverters
  • DC/DC converters
  • Switch mode power supplies
  • Induction heating
  • Motor drives

4th Generation SiC MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
750V, 26M, 3-PIN THD, TRENCH-STRSCT4026DEC11750V, 26M, 3-PIN THD, TRENCH-STR4843 - Immediate$20.81Ver detalhes
750V, 13M, 4-PIN THD, TRENCH-STRSCT4013DRC15750V, 13M, 4-PIN THD, TRENCH-STR438 - Immediate$36.72Ver detalhes
1200V, 36M, 3-PIN THD, TRENCH-STSCT4036KEC111200V, 36M, 3-PIN THD, TRENCH-ST4652 - Immediate$21.07Ver detalhes
750V, 26M, 4-PIN THD, TRENCH-STRSCT4026DRC15750V, 26M, 4-PIN THD, TRENCH-STR3387 - Immediate$20.81Ver detalhes
750V, 45M, 4-PIN THD, TRENCH-STRSCT4045DRC15750V, 45M, 4-PIN THD, TRENCH-STR3525 - Immediate$14.22Ver detalhes
1200V, 62M, 4-PIN THD, TRENCH-STSCT4062KRC151200V, 62M, 4-PIN THD, TRENCH-ST4418 - Immediate$14.51Ver detalhes
1200V, 36M, 4-PIN THD, TRENCH-STSCT4036KRC151200V, 36M, 4-PIN THD, TRENCH-ST4506 - Immediate$21.07Ver detalhes
1200V, 18M, 4-PIN THD, TRENCH-STSCT4018KRC151200V, 18M, 4-PIN THD, TRENCH-ST4201 - Immediate$37.23Ver detalhes
1200V, 62M, 3-PIN THD, TRENCH-STSCT4062KEC111200V, 62M, 3-PIN THD, TRENCH-ST4636 - Immediate$14.51Ver detalhes
750V, 45M, 3-PIN THD, TRENCH-STRSCT4045DEC11750V, 45M, 3-PIN THD, TRENCH-STR4080 - Immediate$14.22Ver detalhes
Published: 2022-06-01