Digital DC Current Sensors - SSD Series

Riedon™ products by Bourns digital DC current sensors make current measurement even easier

Image of Riedon™ products by Bourns Digital DC Current Sensors - SSD SeriesSSD smart shunt series from Riedon™ products by Bourns consists of highly integrated digital system in package (SiP) devices that can be used in a wide variety of battery-related current sensing applications. Each features a 16-bit automotive-grade microcontroller unit (MCU), a 24-bit analog-to-digital converter (ADC) (with buffered analog inputs), and a Flash memory resource. These bring plug-and-play simplicity to current measurements, battery voltage monitoring, and coulomb counting. Among the places where these devices can be utilized are large-scale energy storage banks, renewable energy generation infrastructure, industrial motor drives, building automation systems, and EV charging stations.

Features
  • 16-bit automotive +150°C MCU
  • 24-bit ADC with buffered analog inputs
  • Error correction code (ECC) Flash memory with autocorrect single-bit errors
  • Internal and external cyclic redundancy check (CRC) data error detection
  • Advanced non-linear temperature compensation
Applications
  • Battery systems
  • Renewable energy
  • Motor drives
  • EV charging stations

CAN Bus Interface

ImagemNúmero de peça do fabricanteDescriçãoPara mediçãoTipo de sensorCorrente - DetecçãoAvailable QuantityPreçoVer detalhes
100A - 24BIT ISOLATED  SHUNT CURSSD-100A-C100A - 24BIT ISOLATED SHUNT CURCCSensor de corrente100A70 - Immediate$189.35Ver detalhes
SENSOR CURRENT 250A BIDIRSSD-250A-CSENSOR CURRENT 250A BIDIRCCSensor de corrente250A96 - Immediate$191.09Ver detalhes
100A - 24BIT ISOLATED  SHUNT CURSSD-500A-C100A - 24BIT ISOLATED SHUNT CURCCSensor de corrente500A50 - Immediate$194.56Ver detalhes
CURRENT SENSOR 1000ASSD-1000A-CCURRENT SENSOR 1000ACCSensor de corrente1000A2 - Immediate$196.30Ver detalhes

RS485 Interface

ImagemNúmero de peça do fabricanteDescriçãoPara mediçãoTipo de sensorCorrente - DetecçãoAvailable QuantityPreçoVer detalhes
SHUNT CUR 100A 24BIT ISOL RS-485SSD-100A-RSHUNT CUR 100A 24BIT ISOL RS-485CCSensor de corrente100A44 - Immediate$189.35Ver detalhes
CURRENT SENSOR 250ASSD-250A-RCURRENT SENSOR 250ACCSensor de corrente250A45 - Immediate$191.09Ver detalhes
CURRENT SENSOR 500ASSD-500A-RCURRENT SENSOR 500ACCSensor de corrente500A61 - Immediate$194.56Ver detalhes
CURRENT SENSOR 1000ASSD-1000A-RCURRENT SENSOR 1000ACCSensor de corrente1000A19 - Immediate$196.30Ver detalhes
Updated: 2025-07-23
Published: 2023-06-14