Current Sensing Resistors - MT Series
Riedon™ products by Bourns MT series are low-resistance, axial-leaded power resistors
Low-value resistors can be used to sense when the current is too high so measurements can be taken upstream before the excess current causes damage. Metal elements have very low inductance, good response to fast rise-time transients, and good surge-handling capabilities. Riedon™ products by Bourns MT series resistors are available from 1 W to 10 W with 1% and 5% tolerance as standard. TCRs range from ±20 ppm/°C to ±180 ppm/°C and resistance values range from 0.003 Ω to 0.2 Ω. Applications for the MT series include instrumentation, audio equipment, automotive current sensing circuits, switching and linear power supplies, access control, regulators, and power amplifiers.
- All welded construction
- Tolerance to 0.1%
- Low inductance (<10nH)
- Four terminal option available
- Low temperature coefficient
- Molded bodies
- High power-to-size ratio
MT Series Current Sensing Resistors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MT5-0R05F3 | RES 0.05 OHM 1% 5W AXIAL | 4073 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | MT5-0R005F1-TR14 | RES 0.005 OHM 1% 5W AXIAL | 9892 - Immediate | $2.70 | Ver detalhes |
![]() | ![]() | MT1A-0R03F2 | RES 0.03 OHM 1% 1W AXIAL | 2597 - Immediate | $2.59 | Ver detalhes |
![]() | ![]() | MT1A-0R05F2 | RES 0.05 OHM 1% 1W AXIAL | 1619 - Immediate | $2.59 | Ver detalhes |
![]() | ![]() | MT1A-0R1F2 | RES 0.1 OHM 1W 1% AXIAL | 183 - Immediate | $2.59 | Ver detalhes |