Trimming-Free™ Technology Alloy Current Sensor

RESI's current-sensing resistor achieves an ultra-tight tolerance of ±0.5% without the trimming process

Image of RESI's Trimming Free™ Technology Alloy Current SensorRESI's alloy current sensor uses Trimming-Free technology to achieve a very tight tolerance of ±0.5% without the trimming process. The technology eliminates the loss of the rated current and hotspot issues, greatly improving the reliability of the product and ensuring a very low EMF. The sensor is available in sizes including 2512, 3920, and 5930, and values ranging from 0.5 mΩ to 3 mΩ. The sensor is composed of various types of metal alloys using EB-welding technology. The alloy treatment quality has a critical influence on the key performances of the final product, including TCR, long-term stability, and consistency. After the alloy treatment, RESI does the critical EB-welding manufacturing process, instead of third-party vendors. The current sensor is designed for applications including automotive, electric tools, precision measurement equipment, sorting and the formation of Lithium Ion batteries, and more.

The excellent consistency of metal alloy and the efficient welding process enables the device to achieve a tight tolerance of up to ±0.5% without trimming. From a capacity perspective, the trimming process is often a bottleneck, but the Trimming-Free technology benefits RESI by supporting large quantities in a shorter lead time. From a visual performance perspective, the Trimming-Free current-sensing resistor is superior to the trimmed resistor. RESI's current-sensing resistors comply with the AEC-Q200 qualification.

Features
  • Tight tolerance: up to ±0.5%
  • Good TCR: as low as ±25 ppm
  • No hotspot issue
  • No trimming process enables big manufacturing capacity
Applications
  • Automotive
  • Electric tools
  • Precision measurement equipment
  • Sorting and the formation of Lithium Ion batteries

Trimming-Free™ Technology Alloy Current Sensors

ImagemNúmero de peça do fabricanteDescriçãoResistênciaPotência (Watts)Temperatura de operaçãoAvailable QuantityPreçoVer detalhes
RES 0.001 OHM 1% 6W 2512EBWM2512F1L00S9RES 0.001 OHM 1% 6W 25121 mOhms6W-55°C a 170°C11622 - Immediate$0.51Ver detalhes
0.003 OHM 1% 4W 25PPM/CSEWF2512F3L00P90.003 OHM 1% 4W 25PPM/C3 mOhms4W-55°C a 170°C2514 - Immediate$0.52Ver detalhes
RES 0.001 OHM 1% 8W 3920PEWM3920F1L00K9RES 0.001 OHM 1% 8W 39201 mOhms8W-55°C a 170°C2951 - Immediate$0.88Ver detalhes
RES 0.0005 OHM 1% 9W 3920PEWM3920FL500K9RES 0.0005 OHM 1% 9W 39200.5 mOhms9W-55°C a 170°C6073 - Immediate$0.88Ver detalhes
0.002 OHM 5W 1% 50PPM/CPEWF2512F2L00Q90.002 OHM 5W 1% 50PPM/C2 mOhms5W-65°C a 170°C5293 - Immediate$0.56Ver detalhes
0.003 OHM 1% 5W 25PPM/CSEWF3920F3L00P90.003 OHM 1% 5W 25PPM/C3 mOhms5W-55°C a 170°C8568 - Immediate$0.80Ver detalhes
0.002 OHM 1% 6W 25PPM/CSEWF3920F2L00P90.002 OHM 1% 6W 25PPM/C2 mOhms6W-55°C a 170°C8789 - Immediate$0.80Ver detalhes
0.001 OHM 1% 8W 25PPM/CSEWF3920F1L00P90.001 OHM 1% 8W 25PPM/C1 mOhms8W-55°C a 170°C5968 - Immediate$0.83Ver detalhes
2512 0.0005OHMS 6W 1% AEC-Q200EBWM2512FL500S92512 0.0005OHMS 6W 1% AEC-Q200500 µOhms6W-55°C a 170°C6997 - Immediate$0.54Ver detalhes
RES 0.002 OHM 1% 5W 2512EBWK2512F2L00K9RES 0.002 OHM 1% 5W 25122 mOhms5W-55°C a 170°C9760 - Immediate$0.57Ver detalhes
RES 0.003 OHM 1% 4W 2512EBWK2512F3L00K9RES 0.003 OHM 1% 4W 25123 mOhms4W-55°C a 170°C19515 - Immediate$0.57Ver detalhes
0.002 OHM 1% 5W 25PPM/CSEWF2512F2L00P90.002 OHM 1% 5W 25PPM/C2 mOhms5W-65°C a 170°C0$0.88Ver detalhes
0.003 OHM 1% 5W 50PPM/CPEWK3920F3L00Q90.003 OHM 1% 5W 50PPM/C3 mOhms5W-55°C a 170°C9612 - Immediate$0.92Ver detalhes
0.002 OHM 1% 6W 50PPM/CPEWK3920F2L00Q90.002 OHM 1% 6W 50PPM/C2 mOhms6W-55°C a 170°C5880 - Immediate$0.92Ver detalhes
Published: 2023-05-11