C&B/RESI

HVLR Series - High Voltage Non-Inductive Low VCR High Reliability Tight Tolerance Resistor
RESI's HVLR series leaded resistors undergo 100% inspection in high voltage test before delivery.

MMFR Series - Precision Metal Film Molded Resistor, Low TCR, High Load Life Stability
MMFR series uses 96% alumina ceramic cores, combined with precision metal film deposition technology, to achieve the target resistance through laser trimming.

Trimming-Free™ Technology High-Precision& High Reliability Alloy Current Sensing Resistor
RESI's Trimming-Free™ technology alloy current-sensing resistor is designed for applications including automotive, electric tools, and more.

PCBS Series - Automotive Operation Temperature -40°C ~ +125°C Shunt Based Current Sensing Module
PCBS Series is an automotive current sensing module used to assist in measuring bidirectional DC current. It has high accuracy, low TCR, low inductance, low thermal EMF.

PCSR&PCSK Series - High-Precision(±0.1%~±0.5%) Low-TCR(±15~±25ppm/℃) Alloy Current Sensing Resistor
The series are molded versions that can achieve ultra-low temperature coefficient of resistance (TCR) within ±15 ppm/°C and ±25 ppm/°C and high tolerances up to ±0.1% and ±0.5%,
Tools and Support
About C&B/RESI
As a high-tech group company, C&B Electronics specializes in R&D and manufacture of Electronic Raw Materials, Electronic Components, Current Sensing Modules and Electron Beam Welding Equipment. Benefit from in-house supply chain, C&B is capable to offer high end components of stable and high quality, timely delivery and reasonable prices. RESI is R&D Center of components of C&B, in which around 100 engineers with high talents work on awesome products using new technology for our customers. C&B plants are all with IATF16949 Certificate, RESI products are accordance with AEC-Q200 certificate.