Smart Range Hood with Gas Sensor

Renesas’ ZMOD4410 air quality sensor can better control and alert users to the status of the food they are preparing

Image of Renesas’ Winning Combination - Smart Range Hood with Gas SensorRenesas’ winning combination smart range hood with gas sensor helps with food preparation in any home/kitchen around the world. Now that appliances are getting smarter, they can better control and alert users to the status of the food they are preparing. In this reference design, the ZMOD4410 air quality sensor can detect food spoiling and other volatile organic compounds (VOCs), such as burning food, very early, adjusting the conditions and alerts. In this case, turn on or off the ventilation fan and send alerts to the RX231 microcontroller (MCU) which displays them to the user via an LED display.

Features
  • Single sensor device (ZMOD4410) can detect food spoilage and VOCs, alert the users, and maintain air quality in the kitchen
  • The RX231 provides all the core functions including sensor data analysis, fan control, drive the LEDs for status and alerts, and touch switches for manual control
  • RX230
    • 32-bit MCU with enhanced DSP, FPU, and CTSU
    • Low-power consumption combined with high-performance 32-bit RXv2 CPU core
  • ZMOD4410
    • Indoor air quality sensor platform
    • TVOC sensor for indoor air quality application
  • ISL80138
    • High performance 150 mA LDO
    • High accuracy, low quiescent current, and adjustable output

RX230 Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 256KB FLASH 48LFQFPR5F52306ADFL#30IC MCU 32BIT 256KB FLASH 48LFQFP250 - Immediate$4.86Ver detalhes
IC MCU 32BIT 256KB FLASH 64LFQFPR5F52306ADFM#30IC MCU 32BIT 256KB FLASH 64LFQFP1737 - Immediate$5.02Ver detalhes
IC MCU 32BIT 256KB FLSH 100LFQFPR5F52306ADFP#30IC MCU 32BIT 256KB FLSH 100LFQFP223 - Immediate$6.98Ver detalhes
IC MCU 32BIT 256KB FLASH 48HWQFNR5F52306ADNE#U0IC MCU 32BIT 256KB FLASH 48HWQFN0 - Immediate$3.42Ver detalhes

ZMOD4410 Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1VSENSOR AIR QUALITY I2C OUTPUT0 - ImmediateSee Page for PricingVer detalhes
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1RSENSOR AIR QUALITY I2C OUTPUT0 - Immediate$2.34Ver detalhes
Published: 2020-07-07