Smart Industrial Gas Alarm

Renesas' smart industrial gas alarm detects dangerous gas leakages

Image of Renesas' Smart Industrial Gas AlarmDetecting dangerous gas leakages and having the ability to sound alarms in a factory can help prevent accidents and ensure safe production. Renesas' solution can detect a variety of gases [total volatile organic compounds (TVOCs), CO2 and hydrocarbons, hydrogen, liquefied petroleum gas (LPG), and others] and provide alarms in real time. The data can be transmitted through RS-485, CAN bus, or 4G modules.

Features and Benefits

  • Highly sensitive gas sensors to detect a wide range of flammable gases, TVOCs, and indoor air quality (IAQ)
  • 48 MHz Arm® Cortex®-M23 core MCU with 12-bit ADC and CAN interface for industry control
  • High-performance buck, buck-boost, and LDO regulators provide an efficient power supply

Smart Industrial Gas Alarm

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MCU RA2L1 ARM CM23 48MHZ 256K/32R7FA2L1AB2DFP#AA0MCU RA2L1 ARM CM23 48MHZ 256K/32901 - Immediate$4.00Ver detalhes
IC REG LINEAR POS ADJ 2A 10DFNISL80102IRAJZIC REG LINEAR POS ADJ 2A 10DFN0 - Immediate$2.84Ver detalhes
IC REG LINEAR POS ADJ 3A 10DFNISL80103IRAJZIC REG LINEAR POS ADJ 3A 10DFN998 - Immediate
35000 - Factory Stock
$3.24Ver detalhes
IC REG BUCK ADJ 1A 12DFNISL85410FRZ-T7AIC REG BUCK ADJ 1A 12DFN8611 - Immediate$3.38Ver detalhes
IC REG BUCK BOOST 3.3V 2A 20QFNISL91127IRNZ-TIC REG BUCK BOOST 3.3V 2A 20QFN0 - Immediate
48000 - Factory Stock
$1.50Ver detalhes
IC REG BUCK BST ADJ/1V 2A 20QFNISL91127IRAZ-TIC REG BUCK BST ADJ/1V 2A 20QFN0 - Immediate$1.50Ver detalhes
IC TRANSCEIVER HALF 1/1 8SOICISL3158EIBZIC TRANSCEIVER HALF 1/1 8SOIC591 - Immediate$2.33Ver detalhes
IC TRANSCEIVER HALF 1/1 8SOICISL3158EIBZ-T7AIC TRANSCEIVER HALF 1/1 8SOIC670 - Immediate$3.50Ver detalhes
IC TRANSCEIVER HALF 1/1 8MSOPISL3158EIUZ-T7AIC TRANSCEIVER HALF 1/1 8MSOP206 - Immediate$3.14Ver detalhes
IC TRANSCEIVER HALF 1/1 8MSOPISL3158EIUZ-TIC TRANSCEIVER HALF 1/1 8MSOP14215 - Immediate$2.33Ver detalhes
IC TRANSCEIVER HALF 1/1 8MSOPISL3158EIUZIC TRANSCEIVER HALF 1/1 8MSOP1521 - Immediate$2.33Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5ISL28130FHZ-T7AIC OPAMP GP 1 CIRCUIT SOT23-50 - ImmediateSee Page for PricingVer detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5ISL28130FHZ-T7IC OPAMP GP 1 CIRCUIT SOT23-51680 - Immediate$1.80Ver detalhes
IC OPAMP GP 1 CIRCUIT SC70-5ISL28130CEZ-T7AIC OPAMP GP 1 CIRCUIT SC70-5135 - ImmediateSee Page for PricingVer detalhes
IC OPAMP GP 1 CIRCUIT SC70-5ISL28130CEZ-T7IC OPAMP GP 1 CIRCUIT SC70-50 - Immediate
6000 - Factory Stock
$0.71Ver detalhes
SENSOR FLAMMABLE GAS VOLTAGE OUTSGAS711SENSOR FLAMMABLE GAS VOLTAGE OUT0 - ImmediateSee Page for PricingVer detalhes
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1VSENSOR AIR QUALITY I2C OUTPUT1960 - ImmediateSee Page for PricingVer detalhes
Published: 2021-09-14