Smart Asset Label Tracking

Renesas'/Dialog Semi's label tracking solution is designed to track devices and containers

Image of Renesas' Smart Asset Label TrackingRenesas/Dialog Semi's smart tracking label provides a method of container and device tracking that provides environmental data during transit. The tracking can report a container's or device's presence via Bluetooth® 5.1 at a depot or through a tablet or mobile phone application.

Renesas' smart tracking label design is optimized with ultra-low-power devices and several standby options for minimal current draw.

Features
  • Bluetooth Low Energy (BLE) with 9 mA TX current and <1 µA hibernation mode (DA14531)
  • Low IQ buck-boost regulator allows maximum use of battery life and numerous battery topology options
  • Serial Flash for data logging, consuming 3 mA for read/write
  • Sniff-mode to wake up the DA14531 BLE module from hibernation
Applications
  • Container tracking
  • Security locker monitoring
  • Device tracking

Smart Asset Label Tracking

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX+MCU BLE 17WLCSPDA14531-00000OG2IC RF TXRX+MCU BLE 17WLCSP17891 - Immediate$2.18Ver detalhes
SENSOR HUMIDITY 90% RH SMDHS3001SENSOR HUMIDITY 90% RH SMD0 - ImmediateSee Page for PricingVer detalhes
Published: 2021-08-31