Human Machine Interface (HMI) Solutions for Appliances

Renesas’ reference design for HMI solutions is ideal for refrigerators, microwaves, range hoods, and other home appliances

Image of Renesas’ Human Machine Interfaces Solutions for AppliancesRenesas’ winning combination reference design for HMI solutions for appliances is designed to detect refrigeration odors. Smart kitchen appliances have several features, such as color displays, touch controls, and sound feedback. Voice recognition is also an emerging feature for non-contact operation. Sensing functions such as humidity/temperature and gas sensors can also be added as additional features to these systems.

Features
  • High-performance HMI, touch key with haptics, voice recognition, graphic, and sound can be controlled by one MCU
  • Low power solution with high-efficiency power regulators, low power haptics controller, and low power audio codec
  • Integrated sensing solution with high-performance gas sensor and temperature/humidity sensor
  • ISL8002 buck regulator
    • Compact synchronous buck regulator
  • DA7218 codecs and amplifiers
    • Ultra-low-power stereo codec with single-ended headphone driver
  • AT45DQ321 memory
    • 4 MB QSPI Flash memory
  • ZMOD4450 digital gas sensor
    • Gas sensor module for refrigeration air quality (RAQ) application
  • DA7280 haptic driver
    • Low power high-definition haptic driver for next generation HMI
  • HS3001 humidity sensor
    • Relative humidity and temperature sensor
  • ISL9003A LDO
    • Low noise LDO with low IQ, high PSRR
  • ISL97634 LED backlight driver
    • White LED driver with PWM dimming
  • RA6M3 microcontroller
    • 32-bit microcontroller with 120 MHz with USB high-speed, Ethernet and TFT controller
Applications
  • Refrigerators
  • Microwaves
  • Range hoods
  • Other kitchen and home appliances

ISL8002 Buck Regulator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 2A 8TDFNISL8002IRZ-TIC REG BUCK ADJ 2A 8TDFN2997 - Immediate$2.00Ver detalhes

DA7218 Codecs and Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC AUDIO CODEC LOW PWR 34WL-CSPDA7218-00U32IC AUDIO CODEC LOW PWR 34WL-CSP46750 - Immediate$4.67Ver detalhes

HS3001 Humidity Sensor and ZMOD4450 Digital Gas Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR HUMIDITY 90% RH SMDHS3001SENSOR HUMIDITY 90% RH SMD0 - ImmediateSee Page for PricingVer detalhes
SENSOR AIR QUALITY I2C OUTPUTZMOD4450AI1VSENSOR AIR QUALITY I2C OUTPUT195 - Immediate$6.66Ver detalhes

ISL9003A LDO

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR 2.8V 150MA 6-UTDFNISL9003AIRUJZ-TIC REG LINEAR 2.8V 150MA 6-UTDFN1578 - ImmediateSee Page for PricingVer detalhes

ISL97634 LED Backlight Driver

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC LED DRVR RGLTR PWM 70MA 8TDFNISL97634IRT14Z-TKIC LED DRVR RGLTR PWM 70MA 8TDFN1627 - ImmediateSee Page for PricingVer detalhes

RA6M3 Microcontroller

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 1MB FLASH 144LFQFPR7FA6M3AF3CFB#AA0IC MCU 32BIT 1MB FLASH 144LFQFP124 - Immediate$13.38Ver detalhes

AT45DQ321 Memory

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FLASH 32MBIT SPI 104MHZ 8SOICAT45DQ321-SHFHJ-TIC FLASH 32MBIT SPI 104MHZ 8SOIC2000 - Immediate$4.52Ver detalhes
Published: 2021-09-28