RL78/G23 Ultra Low-Power MCU

Renesas MCUs offer increased ROM/RAM size and are available in a variety of package sizes

Image of Renesas RL78/G23 Ultra-Low Power MCU Renesas RL78/G23 ultra low-power 16-bit MCUs are easy-to-use and reflect the specific needs of IoT endpoints and applications that require low-power operation. RL78/G23 solves design challenges by addressing key requirements, such as low-power consumption, larger ROM size, serial channel count increase, built-in touch interface, and added security functions. These features and expanded functions are implemented while maintaining compatibility with existing RL78 products, so users will be able to easily migrate from current RL78 designs.

Building on the popular RL78/G13 family, RL78/G23 offers increased ROM/RAM size (maximum 512 KB / 32 KB to 768 KB / 48 KB) and equips functions such as SMS and ELCL, touch keys, remote control receiver circuit, D/A and comparator, TRNG, customer ID and unique ID as security functions, output current selectable port, and 40 mA output port are implemented.

Remote-Controlled PC Water Cooler Reference Design

Image of Renesas' Remote Controlled PC Water Cooler

Renesas provides a reference design using the RL78/G23 to create a remote-controlled PC water cooler. The reference design from Renesas splits PC water cooling into two parts, the power unit inside the PC and the HMI control panel on a user's desk. This winning combination reference design for a remote-controlled PC (desktop/tower/mini tower) water cooler lowers the temperature of the computer processor and other critical components of the system such as graphics cards. PC water coolers absorb the heat from the components inside the system, rather than blowing the hot air around the case, as is typical with air cooling systems. To learn more about this design, visit PC Water Cooling System with Wireless Control | Renesas.

Features
  • RL78-S3 CPU core up to 32 MHz
  • Flash: 768 KB maximum
  • SRAM: 48 KB maximum
  • Variety of packages: up to 128-pin
  • High accuracy level: ±1% HOCO
  • Capacitive touch
  • Ultra low-power on commonly used peripherals: RL78/G23 achieves number 1 ULP-PP score worldwide, surpassing RL78/I1D
  • Compatibility with RL78/G13
  • Snooze mode sequencer (SMS) achieves low power consumption
  • Logic and event link controller (ELCL): upgradeable extended functions
Applications
  • Standard general-purpose MCUs
  • IoT devices
  • Battery operated equipment
  • Home appliances
  • Industrial equipment

RL78/G23 MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 8/16BT 128KB FLSH 64LFQFPR7F100GLG2DFB#AA0IC MCU 8/16BT 128KB FLSH 64LFQFP0 - ImmediateSee Page for PricingVer detalhes
FAST PROTOTYPING BOARD FOR RL78/RTK7RLG230CLG000BJFAST PROTOTYPING BOARD FOR RL78/53 - Immediate$21.44Ver detalhes
Updated: 2025-11-04
Published: 2021-04-13