Drive Solution for Heating or Inductive Coils

Renesas’ winning combination drive solution for heating or inductive coils improves efficiency and load control in external elements

Image of Renesas' Drive Solution for Heating or Inductive CoilsRenesas’ winning combination drive solution drives an external element, whether a coil for heating, a wire for generating a magnetic field, or an inductor to propel a motor. A microcontroller (MCU) sends a pulse width modulated signal to the gate driver that efficiently connects power to the driving element or removes its charge. A comparator and amplifiers are used to monitor current flow and trigger any overcurrent events.

Features
  • Improved drive efficiency
  • Improved load drive control
  • Achieves high bandwidth current measurement
  • RL78/G23 microcontroller
    • General purpose MCU with 32-bit PWM
  • RJK03M5DNS MOSFET
    • N-channel single power MOSFET 30 V 25 A 6.3 MΩ HWSON-8
  • Fast (1 µs) overcurrent safety detection
  • ISL80410 LDO
    • High-voltage adjustable LDO with low quiescent current
  • SLG47004 mixed-signal IC
    • GreenPak™ Programmable Mixed-Signal Matrix with analog features
Applications
  • Heating elements
  • Driving motors
  • Discrete DC/DC converters
  • Perimeter fencing

RL78/G23 Microcontroller

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 8/16BT 128KB FLSH 64LFQFPR7F100GLG2DFB#AA0IC MCU 8/16BT 128KB FLSH 64LFQFP0 - ImmediateSee Page for PricingVer detalhes

RJK03M5DNS MOSFET

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET N-CH 30V 25A 8HWSONRJK03M5DNS-00#J5MOSFET N-CH 30V 25A 8HWSON7826 - Immediate$1.89Ver detalhes

ISL80410 LDO

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR POS ADJ 8-SOIC-EPISL80410IBEZ-T7AIC REG LINEAR POS ADJ 8-SOIC-EP19800 - Immediate$2.61Ver detalhes
Published: 2021-09-28