RA6M5 32-Bit MCUs

Renesas’ RA6M5 MCUs are ideal for IoT applications requiring security, connectivity, and embedded RAM for connectivity stacks

Image of Renesas' RA6M5 32-Bit MCUsRenesas’ RA6M5 group of 32-bit microcontrollers (MCUs) use high-performance 200 MHz Arm® Cortex®-M33 core with TrustZone®, security enhancements, and CAN FD. RA6M5 MCUs are ideal for IoT applications requiring strong security, rich connectivity, and large embedded RAM for connectivity stacks. The group has endless communication interface options with CAN FD, Ethernet MAC with DMA, USB full speed and high speed, and various serial communications.

With the Octa-SPI interface, the large 2 MB on-chip Flash and 512 KB on-chip RAM can be extended even more. The increased RAM with ECC is ideal for safety critical applications. The integrated stand-by RAM, along with the low power consumption of the Renesas 40 nm process, is optimum for low-power applications. On-chip data Flash can be used as an EEPROM and saves an external component. The memory block swap feature in conjunction with the secure crypto engine makes RA6M5 the best choice for applications where flexible in-field firmware updates are required. After a new firmware is written to the Flash using background operation (BGO), Flash blocks of 32 kB can be swapped to change to the new firmware. The highly power efficient RA4M5 with 107 µA/MHz in active mode (while running the CoreMark algorithm from Flash at 200 MHz) and extremely fast wakeup times from stand-by (30 µS from MOCO) is ideal for performance-hungry, communication-intensive low power applications.

The RA6M5 makes it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using the flexible software package (FSP), fast-start software for security and connectivity, and development tools from Renesas and the Arm partner ecosystem.

Features
  • 200 MHz Arm Cortex-M33 with TrustZone
  • 2 MB Flash memory and 512 kB SRAM (64 kB with ECC)
  • 8 kB data Flash to store data as in EEPROM
  • 1 kB stand-by SRAM
  • Scalable from 100-pin to 176-pin packages
  • Capacitive touch sensing unit (CTSU)
  • Ethernet controller with DMA, USB2.0 HS, and CAN FD
  • SCI (UART, Simple SPI, Simple I2C)
  • SPI/ I2C multimaster interface
  • SDHI and serial sound interface (SSI)
  • QSPI and OctaSPI
  • Secure crypto engine SCE9 and more
Applications
  • Security
    • Fire detection
    • Burglar detection
    • Panel controls
  • HVAC
    • Heating
    • Air conditioning
    • Boiler controls
  • General purpose
  • Metering
    • Electricity
    • Automated meter reading
  • Industry
    • Robotics
    • Door openers
    • Sewing machines
    • Vending machines
    • UPS

RA6M5 32-Bit MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 2MB FLASH 176LFQFPR7FA6M5BH3CFC#AA0IC MCU 32BIT 2MB FLASH 176LFQFP0 - Immediate$11.84Ver detalhes
IC MCU 32BIT 2MB FLASH 144LFQFPR7FA6M5BH3CFB#AA0IC MCU 32BIT 2MB FLASH 144LFQFP0 - Immediate$11.27Ver detalhes
IC MCU 32BIT 2MB FLASH 100LFQFPR7FA6M5BH3CFP#AA0IC MCU 32BIT 2MB FLASH 100LFQFP43 - Immediate$10.48Ver detalhes
EK-RA6M5 R7FA6M5 EVAL BRDRTK7EKA6M5S00001BEEK-RA6M5 R7FA6M5 EVAL BRD45 - Immediate$60.20Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KIT WITH CK-RA6M5_V2 + PMOD-DA16RTK7CKA6M5S08002BEKIT WITH CK-RA6M5_V2 + PMOD-DA169 - Immediate$66.25Ver detalhes
Published: 2021-04-09